-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 8BIT 32KB FLASH 28DIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATMEGA328-PU by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T2932
|
Newark | Microcontroller Mcu, 8 Bit, Atmega, 20Mhz, Dip-28, Product Range:Avr Atmega Family Atmega328 Series... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1765 |
|
$2.1900 / $2.5700 | Buy Now |
DISTI #
ATMEGA328-PU-ND
|
DigiKey | IC MCU 8BIT 32KB FLASH 28DIP Min Qty: 1 Lead time: 4 Weeks Container: Tube |
26860 In Stock |
|
$2.1900 / $2.6300 | Buy Now |
DISTI #
68T2932
|
Avnet Americas | MCU 8-bit ATmega AVR RISC 32KB Flash 2.5V/3.3V/5V 28-Pin PDIP - Bulk (Alt: 68T2932) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 4 Days Container: Bulk |
1765 Partner Stock |
|
$2.2800 / $2.7400 | Buy Now |
DISTI #
ATMEGA328-PU
|
Avnet Americas | MCU 8-bit ATmega AVR RISC 32KB Flash 2.5V/3.3V/5V 28-Pin PDIP - Rail/Tube (Alt: ATMEGA328-PU) RoHS: Not Compliant Min Qty: 280 Package Multiple: 14 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$2.1847 / $2.2588 | Buy Now |
DISTI #
556-ATMEGA328-PU
|
Mouser Electronics | 8-bit Microcontrollers - MCU AVR 32K FLSH 1K EE2K SRAM-20MHz IND RoHS: Compliant | 4347 |
|
$2.1900 / $2.6300 | Buy Now |
DISTI #
V99:2348_07153300
|
Arrow Electronics | MCU 8-bit AVR RISC 32KB Flash 2.5V/3.3V/5V 28-Pin PDIP W Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2316 | Americas - 120 |
|
$2.3480 / $2.4180 | Buy Now |
DISTI #
ATMEGA328-PU
|
Microchip Technology Inc | 20 MHz, PDIP, Ind Temp, Green, SPDIP, Projected EOL: 2039-11-14 COO: Taiwan, Thailand ECCN: EAR99 RoHS: Compliant Lead time: 4 Weeks, 0 Days Container: Tube |
64 Alternates Available |
|
$1.9200 / $2.6300 | Buy Now |
DISTI #
72623951
|
RS | Microchip ATMEGA328-PU, 8bit AVR Microcontroller, ATmega, 20MHz Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 823 |
|
$1.6700 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit AVR RISC - 32KB Flash - 2.5V/3.3V/5V - 28-Pin PDIP - Tube RoHS: Compliant |
2142 In Stock |
|
$1.9300 / $2.4100 | Buy Now |
DISTI #
67007286
|
Verical | MCU 8-bit AVR RISC 32KB Flash 2.5V/3.3V/5V 28-Pin PDIP W Tube RoHS: Compliant Min Qty: 28 Package Multiple: 14 Date Code: 2307 | Americas - 2142 |
|
$2.3765 / $2.8353 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATMEGA328-PU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATMEGA328-PU
Microchip Technology Inc
IC MCU 8BIT 32KB FLASH 28DIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DIP-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | IT ALSO OPERATES 1.8V AT 4 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e3 | |
Length | 34.67 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 2 | |
Number of I/O Lines | 23 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 28 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2048 | |
RAM (words) | 2048 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 5.08 mm | |
Speed | 20 MHz | |
Supply Current-Max | 12 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for ATMEGA328-PU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATMEGA328-PU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATMEGA328-PU | Atmel Corporation | Check for Price | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS, PDIP28, 0.300 INCH, GREEN, PLASTIC, DIP-28 | ATMEGA328-PU vs ATMEGA328-PU |
The maximum clock frequency for the ATMEGA328-PU is 20 MHz.
The ATMEGA328-PU has 32 KB of flash memory.
Yes, the ATMEGA328-PU can operate with a power supply voltage between 1.8V and 5.5V, including 3.3V.
The current consumption of the ATMEGA328-PU in sleep mode is typically around 0.1-1.5 mA, depending on the sleep mode and clock frequency.
Yes, the ATMEGA328-PU can be used with an external crystal oscillator, and it has a built-in phase-locked loop (PLL) for frequency multiplication.