Part Details for ATMEGA324PV-10MUR by Microchip Technology Inc
Overview of ATMEGA324PV-10MUR by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATMEGA324PV-10MUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T2883
|
Newark | 10Mhz, Qfn/Mlf, Ind Temp Green, 1.8V, t&r 44 Vqfn 7X7X1Mm T/R Rohs Compliant: Yes |Microchip ATMEGA324PV-10MUR Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.3800 | Buy Now |
DISTI #
ATMEGA324PV-10MURCT-ND
|
DigiKey | IC MCU 8BIT 32KB FLASH 44VQFN Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.2200 / $6.3000 | Buy Now |
DISTI #
ATMEGA324PV-10MUR
|
Avnet Americas | MCU 8-Bit ATmega AVR RISC 32KB Flash 3.3V/5V 44-Pin VQFN EP T/R - Tape and Reel (Alt: ATMEGA324PV-10MUR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$5.2200 / $6.3000 | Buy Now |
DISTI #
556-ATMEGA324PV10MUR
|
Mouser Electronics | 8-bit Microcontrollers - MCU AVR 32KB FLSH 1KB EE 2KB SRAM-10MHz 1.8V RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
ATMEGA324PV-10MUR
|
Microchip Technology Inc | 10MHZ, QFN/MLF, IND TEMP GREEN, 1.8V,T&R, Projected EOL: 2039-12-27 RoHS: Compliant pbFree: Yes |
4758 Alternates Available |
|
$4.5700 / $6.3000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$5.5700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.0700 / $14.8800 | Buy Now |
DISTI #
74067317
|
Verical | MCU 8-bit AVR RISC 32KB Flash 2.5V/3.3V/5V 44-Pin VQFN EP T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2333 | Americas - 4000 |
|
$5.2590 | Buy Now |
|
Ameya Holding Limited | IC MCU 8BIT 32KB FLASH 44QFN | 4000 |
|
RFQ | |
|
NAC | 10MHZ, QFN/MLF, IND TEMP GREEN, 1.8V,T&R - Package: 44 VQFN 7x7x1mm T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$5.4300 / $6.5400 | Buy Now |
Part Details for ATMEGA324PV-10MUR
ATMEGA324PV-10MUR CAD Models
ATMEGA324PV-10MUR Part Data Attributes
|
ATMEGA324PV-10MUR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATMEGA324PV-10MUR
Microchip Technology Inc
IC MCU 8BIT 32KB FLASH 44VQFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 7 X 7 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, PLASTIC, MO-220VKKD-1, VQFN-44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 1.8 V MIMIMUM SUPPLY AT 4 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 8 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-N44 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Number of I/O Lines | 32 | |
Number of Terminals | 44 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC44,.28SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2048 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 10 MHz | |
Supply Current-Max | 9 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATMEGA324PV-10MUR
This table gives cross-reference parts and alternative options found for ATMEGA324PV-10MUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATMEGA324PV-10MUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATMEGA324PV-10MNR | RISC Microcontroller | Microchip Technology Inc | ATMEGA324PV-10MUR vs ATMEGA324PV-10MNR |