-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
20MHZ, TQFP, EXTENDED TEMP, GREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATMEGA324PB-AN by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC4952
|
Newark | Mcu, 8Bit, 20Mhz, Tqfp-44, Product Range:Avr Family Atmega324 Series Microcontrollers, Cpu Speed:2... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 359 |
|
$1.8500 / $2.2300 | Buy Now |
DISTI #
ATMEGA324PB-AN-ND
|
DigiKey | IC MCU 8BIT 32KB FLASH 44TQFP Min Qty: 1 Lead time: 9 Weeks Container: Tray |
1109 In Stock |
|
$1.8500 / $2.2300 | Buy Now |
DISTI #
ATMEGA324PB-AN
|
Avnet Americas | MCU 8-Bit ATMEGA324PB AVR RISC 32KB Flash 1.8V to 5.5V 44-Pin TQFP Tray - Trays (Alt: ATMEGA324PB-AN... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Tray |
170 |
|
$1.5813 | Buy Now |
DISTI #
556-ATMEGA324PB-AN
|
Mouser Electronics | 8-bit Microcontrollers - MCU 20MHZ, TQFP, Extended TEMP, GREEN 5 V RoHS: Compliant | 1969 |
|
$1.8500 / $2.2300 | Buy Now |
DISTI #
V36:1790_17072369
|
Arrow Electronics | MCU 8-bit AVR RISC 32KB Flash 3.3V/5V 44-Pin TQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2444 | Americas - 9 |
|
$1.8890 / $2.1070 | Buy Now |
DISTI #
ATMEGA324PB-AN
|
Microchip Technology Inc | 20MHZ, TQFP, Extended TEMP, GREEN 5 V, TQFP, Projected EOL: 2044-03-08 COO: Taiwan, Thailand ECCN: EAR99 RoHS: Compliant Lead time: 9 Weeks, 0 Days Container: Tray |
11 Alternates Available |
|
$1.6200 / $2.2300 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit AVR RISC - 32KB Flash - 3.3V/5V - 44-Pin TQFP - Tray RoHS: Compliant |
1550 In Stock |
|
$1.6800 / $2.1200 | Buy Now |
DISTI #
66200502
|
Verical | MCU 8-bit AVR RISC 32KB Flash 3.3V/5V 44-Pin TQFP Tray RoHS: Compliant Min Qty: 30 Package Multiple: 10 Date Code: 2244 | Americas - 1550 |
|
$2.0516 / $2.7075 | Buy Now |
DISTI #
53219592
|
Verical | MCU 8-bit AVR RISC 32KB Flash 3.3V/5V 44-Pin TQFP Tray RoHS: Compliant Min Qty: 160 Package Multiple: 160 | Americas - 480 |
|
$3.8268 | Buy Now |
DISTI #
87698710
|
Verical | MCU 8-bit AVR RISC 32KB Flash 3.3V/5V 44-Pin TQFP Tray RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2444 | Americas - 9 |
|
$1.8890 / $2.1070 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATMEGA324PB-AN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATMEGA324PB-AN
Microchip Technology Inc
20MHZ, TQFP, EXTENDED TEMP, GREE
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES WITH 1.8V @ 4MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | YES | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 39 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 44 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP44,.39SQ,31 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
RAM (bytes) | 2048 | |
RAM (words) | 1024 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Speed | 20 MHz | |
Supply Current-Max | 8 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time-Min | SECONDS | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for ATMEGA324PB-AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATMEGA324PB-AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATMEGA324PB-AUR | Microchip Technology Inc | Check for Price | IC MCU 8BIT 32KB FLASH 44TQFP | ATMEGA324PB-AN vs ATMEGA324PB-AUR |
ATMEGA324PB-ANR | Microchip Technology Inc | Check for Price | 20MHZ,TQFP, EXTENDED TEMP, GREEN | ATMEGA324PB-AN vs ATMEGA324PB-ANR |
The maximum clock frequency for the ATMEGA324PB-AN is 20 MHz.
The ATMEGA324PB-AN has 32 KB of flash memory.
Yes, the ATMEGA324PB-AN can operate at 3.3V, but it is recommended to use a voltage regulator to ensure stable operation.
The maximum current consumption of the ATMEGA324PB-AN is approximately 15 mA at 5V and 20 MHz.
No, the ATMEGA324PB-AN does not have built-in USB support. However, it can be used with external USB controllers or modules.