Part Details for ATMEGA324PA-MCH by Microchip Technology Inc
Overview of ATMEGA324PA-MCH by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATMEGA324PA-MCH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T2873
|
Newark | Microcontroller Mcu, 8 Bit, Atmega, 20Mhz, Qfn-44, Product Range:Atmega Microcontrollers, Device Core:Avr, Operating Frequency Max:20Mhz, Program Memory Size:32Kb, No. Of Pins:44Pins, Ic Case/Package:Qfn, No. Of I/O S:32I/O S Rohs Compliant: Yes |Microchip ATMEGA324PA-MCH Min Qty: 490 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3900 | Buy Now |
DISTI #
ATMEGA324PA-MCH-ND
|
DigiKey | IC MCU 8BIT 32KB FLASH 44QFN Min Qty: 490 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.2600 | Buy Now |
DISTI #
ATMEGA324PA-MCH
|
Avnet Americas | MCU 8-bit ATmega AVR RISC 32KB Flash 2.5V/3.3V/5V 44-Pin QFN EP - Trays (Alt: ATMEGA324PA-MCH) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$4.2600 / $5.1300 | Buy Now |
DISTI #
556-ATMEGA324PA-MCH
|
Mouser Electronics | 8-bit Microcontrollers - MCU AVR 32KB 1KB EE 20MHz 2KB SRAM 5V RoHS: Compliant | 1 |
|
$4.2600 / $5.1300 | Buy Now |
DISTI #
ATMEGA324PA-MCH
|
Microchip Technology Inc | 20 MHz, Dual Row QFN, NiPdAu, 5V, Projected EOL: 2039-01-09 RoHS: Compliant pbFree: Yes |
1300 Alternates Available |
|
$3.7300 / $5.1300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 490 Package Multiple: 490 | 0 |
|
$4.5400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 980 Factory Stock |
|
$4.0400 / $8.4400 | Buy Now |
DISTI #
ATMEGA324PA-MCH
|
TME | IC: AVR microcontroller, QFN44, 1.8÷5.5VDC, Ext.inter: 32, Cmp: 1 Min Qty: 1 | 0 |
|
$4.6100 / $5.6100 | RFQ |
|
Ameya Holding Limited | IC MCU 8BIT 32KB FLASH 44QFN | 1300 |
|
RFQ | |
|
NAC | 20 MHz, Dual Row QFN, NiPdAu, 5V - Package: 44 VQFN 5x5x1mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 490 Container: Tray | 980 |
|
$4.4300 / $5.3400 | Buy Now |
Part Details for ATMEGA324PA-MCH
ATMEGA324PA-MCH CAD Models
ATMEGA324PA-MCH Part Data Attributes
|
ATMEGA324PA-MCH
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATMEGA324PA-MCH
Microchip Technology Inc
IC MCU 8BIT 32KB FLASH 44QFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | IT ALSO OPERATES FROM 1.8V TO 5.5 V AT 4 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | YES | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N44 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Low Power Mode | YES | |
Number of DMA Channels | ||
Number of External Interrupts | 3 | |
Number of I/O Lines | 32 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 44 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC44,.28SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2048 | |
RAM (words) | 2048 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 20 MHz | |
Supply Current-Max | 9 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATMEGA324PA-MCH
This table gives cross-reference parts and alternative options found for ATMEGA324PA-MCH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATMEGA324PA-MCH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATMEGA324PA-MNR | RISC Microcontroller | Microchip Technology Inc | ATMEGA324PA-MCH vs ATMEGA324PA-MNR |