Part Details for ATMEGA324P-20AN by Microchip Technology Inc
Overview of ATMEGA324P-20AN by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADEL2020ANZ | Analog Devices | IMPROVED ELANTEC 2ND SOUR | |
DC1620A-N | Analog Devices | LTC2144-12: 12-bit 105Msps Dua | |
AD420ANZ-32 | Analog Devices | IC, 16-BIT D/A CONVERTER |
Part Details for ATMEGA324P-20AN
ATMEGA324P-20AN CAD Models
ATMEGA324P-20AN Part Data Attributes
|
ATMEGA324P-20AN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATMEGA324P-20AN
Microchip Technology Inc
RISC Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 20 MHz | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G44 | |
Length | 10 mm | |
Number of I/O Lines | 32 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | TQFP44,.47SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2048 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Speed | 20 MHz | |
Supply Current-Max | 11 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATMEGA324P-20AN
This table gives cross-reference parts and alternative options found for ATMEGA324P-20AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATMEGA324P-20AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATMEGA324P-20AU-SL383 | Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS, PQFP44 | Atmel Corporation | ATMEGA324P-20AN vs ATMEGA324P-20AU-SL383 |
ATMEGA324P-20ANR | RISC Microcontroller | Microchip Technology Inc | ATMEGA324P-20AN vs ATMEGA324P-20ANR |
ATMEGA324P-20AU | IC MCU 8BIT 32KB FLASH 44TQFP | Microchip Technology Inc | ATMEGA324P-20AN vs ATMEGA324P-20AU |
ATMEGA324P-20AQ | IC MCU 8BIT 32KB FLASH 44TQFP | Microchip Technology Inc | ATMEGA324P-20AN vs ATMEGA324P-20AQ |