Part Details for ATMEGA324A-CU by Microchip Technology Inc
Overview of ATMEGA324A-CU by Microchip Technology Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATMEGA324A-CU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T2848
|
Newark | Microcontroller Mcu, 8 Bit, Atmega, 20Mhz, Pbga-49, Product Range:Atmega Microcontrollers, Device Core:Avr, Operating Frequency Max:20Mhz, Program Memory Size:32Kb, No. Of Pins:49Pins, Ic Case/Package:Pbga, No. Of I/O S:32I/O S Rohs Compliant: Yes |Microchip ATMEGA324A-CU Min Qty: 490 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2100 | Buy Now |
DISTI #
ATMEGA324A-CU-ND
|
DigiKey | IC MCU 8BIT 32KB FLASH 49VFBGA Min Qty: 1 Lead time: 10 Weeks Container: Tray |
490 In Stock |
|
$4.0800 / $4.9100 | Buy Now |
DISTI #
ATMEGA324A-CU
|
Avnet Americas | MCU 8-bit ATmega AVR RISC 32KB Flash 2.5V/3.3V/5V 49-Pin VFBGA - Trays (Alt: ATMEGA324A-CU) RoHS: Not Compliant Min Qty: 490 Package Multiple: 490 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$4.0800 / $4.9100 | Buy Now |
DISTI #
ATMEGA324A-CU
|
Microchip Technology Inc | 20 MHz, TQFP, Ind Temp, Green, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
1580 Alternates Available |
|
$3.5700 / $4.9100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 490 Package Multiple: 490 | 0 |
|
$4.3300 | Buy Now |
|
Onlinecomponents.com | 980 Factory Stock |
|
$3.8700 / $8.0800 | Buy Now | |
DISTI #
ATMEGA324A-CU
|
Avnet Americas | MCU 8-bit ATmega AVR RISC 32KB Flash 2.5V/3.3V/5V 49-Pin VFBGA - Trays (Alt: ATMEGA324A-CU) RoHS: Not Compliant Min Qty: 490 Package Multiple: 490 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$4.0800 / $4.9100 | Buy Now |
DISTI #
ATMEGA324A-CU
|
TME | IC: AVR microcontroller, VFBGA49C2, 1.8÷5.5VDC, Ext.inter: 32 Min Qty: 1 | 0 |
|
$4.4100 / $5.3700 | RFQ |
|
Ameya Holding Limited | IC MCU 8BIT 32KB FLASH 49VFBGA | 1580 |
|
RFQ | |
DISTI #
ATMEGA324A-CU
|
Avnet Americas | MCU 8-bit ATmega AVR RISC 32KB Flash 2.5V/3.3V/5V 49-Pin VFBGA - Trays (Alt: ATMEGA324A-CU) RoHS: Not Compliant Min Qty: 490 Package Multiple: 490 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$4.0800 / $4.9100 | Buy Now |
Part Details for ATMEGA324A-CU
ATMEGA324A-CU CAD Models
ATMEGA324A-CU Part Data Attributes:
|
ATMEGA324A-CU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATMEGA324A-CU
Microchip Technology Inc
IC MCU 8BIT 32KB FLASH 49VFBGA
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VFBGA-49 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | IT ALSO OPERATES FROM 1.8V TO 5.5 V AT 4 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | YES | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PBGA-B49 | |
JESD-609 Code | e1 | |
Length | 5 mm | |
Low Power Mode | YES | |
Number of DMA Channels | ||
Number of External Interrupts | 3 | |
Number of I/O Lines | 32 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 49 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA49,7X7,25 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2048 | |
RAM (words) | 2048 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 20 MHz | |
Supply Current-Max | 12 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |