-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Microcontroller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATMEGA3209-MFR by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC0419
|
Newark | 20Mhz, 32Kb, Qfn 48 Vqfn 6X6X0.9Mm T/R Rohs Compliant: Yes |Microchip ATMEGA3209-MFR RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5600 | Buy Now |
DISTI #
65AC3701
|
Newark | Mcu, 8Bit, Avr, 20Mhz, Qfn-48, Product Range:Avr Family Atmega3209 Series Microcontrollers, Cpu Sp... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.7600 / $1.9000 | Buy Now |
DISTI #
ATMEGA3209-MFRCT-ND
|
DigiKey | IC MCU 8BIT 32KB FLASH 48UQFN Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9700 In Stock |
|
$1.5100 / $1.8300 | Buy Now |
DISTI #
ATMEGA3209-MFR
|
Avnet Americas | MCU 8-Bit ATMEGA3209 AVR RISC 32KB Flash 1.8V to 5.5V 48-Pin VQFN T/R - Tape and Reel (Alt: ATMEGA32... more RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.5116 / $1.5629 | Buy Now |
DISTI #
556-ATMEGA3209-MFR
|
Mouser Electronics | 8-bit Microcontrollers - MCU 20MHz, 32KB, QFN RoHS: Compliant | 3745 |
|
$1.5100 / $1.8300 | Buy Now |
DISTI #
ATMEGA3209-MFR
|
Microchip Technology Inc | 20MHz, 32KB, UQFN48, Ind 125C, Green, T&R, VQFN, Projected EOL: 2044-05-08 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Reel |
24000 COO: Thailand |
|
$1.3200 / $1.8300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$1.6000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 24000 Factory Stock |
|
$1.3700 / $1.5300 | Buy Now |
DISTI #
ATMEGA3209-MFR
|
TME | IC: AVR microcontroller, QFN48, Interface: I2C,SPI,UART x3, Cmp: 1 Min Qty: 1 | 0 |
|
$1.6000 / $1.9100 | RFQ |
|
NAC | 20MHz, 32KB, QFN - Package: 48 UQFN 6x6x0.5mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 20000 |
|
$1.6000 / $1.9700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATMEGA3209-MFR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATMEGA3209-MFR
Microchip Technology Inc
Microcontroller
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VQFN-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2019-08-07 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 2.7V MINIMUM SUPPLY AT 8MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N48 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 10 | |
Number of I/O Lines | 41 | |
Number of Serial I/Os | 4 | |
Number of Terminals | 48 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.24SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 4096 | |
RAM (words) | 2048 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.9 mm | |
Speed | 16 MHz | |
Supply Current-Max | 200 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for ATMEGA3209-MFR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATMEGA3209-MFR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATMEGA3209-MU | Microchip Technology Inc | Check for Price | Microcontroller | ATMEGA3209-MFR vs ATMEGA3209-MU |
ATMEGA3209-MUR | Microchip Technology Inc | $1.7150 | Microcontroller | ATMEGA3209-MFR vs ATMEGA3209-MUR |
ATMEGA3209-MF | Microchip Technology Inc | $1.8250 | Microcontroller | ATMEGA3209-MFR vs ATMEGA3209-MF |
ATMEGA3209-AFR | Microchip Technology Inc | $1.9121 | Microcontroller | ATMEGA3209-MFR vs ATMEGA3209-AFR |
ATMEGA3209-AUR | Microchip Technology Inc | $1.7150 | Microcontroller | ATMEGA3209-MFR vs ATMEGA3209-AUR |
ATMEGA3209-AF | Microchip Technology Inc | $1.8250 | Microcontroller | ATMEGA3209-MFR vs ATMEGA3209-AF |