-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Microcontroller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH3720
|
Newark | 20Mhz, 32Kb, Ssop 28 Ssop .209In Tube Rohs Compliant: Yes |Microchip ATMEGA3208-XU Min Qty: 658 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0100 | Buy Now |
DISTI #
150-ATMEGA3208-XU-ND
|
DigiKey | IC MCU 8BIT 32KB FLASH 28SSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
619 In Stock |
|
$1.0100 / $1.2300 | Buy Now |
DISTI #
ATMEGA3208-XU
|
Avnet Americas | Microcontroller 8-Bit AVR 32KByte Flash 4KByte RAM 28-Pin SSOP Tube - Rail/Tube (Alt: ATMEGA3208-XU) RoHS: Not Compliant Min Qty: 611 Package Multiple: 47 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.0100 / $1.2300 | Buy Now |
DISTI #
556-ATMEGA3208-XU
|
Mouser Electronics | 8-bit Microcontrollers - MCU 20MHz,32KB,SSOP28,Ind 85C, Green, TUBE RoHS: Compliant | 559 |
|
$1.0100 / $1.2300 | Buy Now |
DISTI #
ATMEGA3208-XU
|
Microchip Technology Inc | 20MHz,32KB,SSOP28,Ind 85C, Green, TUBE, Projected EOL: 2044-06-13 RoHS: Compliant pbFree: Yes |
2350 Alternates Available |
|
$0.8900 / $1.2300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 47 Package Multiple: 47 | 0 |
|
$1.0800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.9430 / $1.1830 | Buy Now | |
DISTI #
ATMEGA3208-XU
|
Avnet Americas | Microcontroller 8-Bit AVR 32KByte Flash 4KByte RAM 28-Pin SSOP Tube - Rail/Tube (Alt: ATMEGA3208-XU) RoHS: Not Compliant Min Qty: 611 Package Multiple: 47 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.0100 / $1.2300 | Buy Now |
|
Ameya Holding Limited | 2350 |
|
RFQ | ||
|
NAC | 20MHz, 32KB, SSOP - Package: 28 SSOP .209in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 47 Container: Tube | 1880 |
|
$1.0700 / $1.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATMEGA3208-XU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATMEGA3208-XU
Microchip Technology Inc
Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SSOP-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2019-08-07 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 1.8V MINIMUM SUPPLY AT 5MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G28 | |
Length | 10.2 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 6 | |
Number of I/O Lines | 23 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 28 | |
Number of Timers | 4 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
RAM (bytes) | 4096 | |
RAM (words) | 4096 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2 mm | |
Speed | 20 MHz | |
Supply Current-Max | 200 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for ATMEGA3208-XU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATMEGA3208-XU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATMEGA3208-XFR | Microcontroller | Microchip Technology Inc | ATMEGA3208-XU vs ATMEGA3208-XFR |
ATMEGA3208-XF | Microcontroller | Microchip Technology Inc | ATMEGA3208-XU vs ATMEGA3208-XF |
ATMEGA3208-XUR | Microcontroller | Microchip Technology Inc | ATMEGA3208-XU vs ATMEGA3208-XUR |