-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 8BIT 32KB FLASH 40DIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K6517
|
Newark | Mcu, 8Bit, Atmega, 16Mhz, Dip-40, Product Range:Avr Atmega Family Atmega32 Series Microcontrollers, Cpu Speed:16Mhz, Program Memory Size:32Kb, Ram Memory Size:2Kb, No. Of Pins:40Pins, Mcu Case Style:Dip, No. Of I/O S:32I/O S, Rohs Compliant: Yes |Microchip ATMEGA32-16PU Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 643 |
|
$6.5200 / $7.8600 | Buy Now |
DISTI #
68T2806
|
Newark | Microcontroller Mcu, 8 Bit, Atmega, 16Mhz, Dip-40, Product Range:Avr Atmega Family Atmega32 Series Microcontrollers, Device Core:Avr, Operating Frequency Max:16Mhz, Program Memory Size:32Kb, No. Of Pins:40Pins, Ic Case/Package:Dip Rohs Compliant: Yes |Microchip ATMEGA32-16PU Min Qty: 110 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.6200 | Buy Now |
DISTI #
78AH9303
|
Newark | 16Mhz, Pdip, Ind Temp, Green Rohs Compliant: Yes |Microchip ATMEGA32-16PU Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0700 / $7.6400 | Buy Now |
DISTI #
ATMEGA32-16PU-ND
|
DigiKey | IC MCU 8BIT 32KB FLASH 40DIP Min Qty: 1 Lead time: 4 Weeks Container: Tube |
4708 In Stock |
|
$6.2700 / $7.5600 | Buy Now |
DISTI #
ATMEGA32-16PU
|
Avnet Americas | MCU 8-bit ATmega AVR RISC 32KB Flash 5V 40-Pin PDIP - Rail/Tube (Alt: ATMEGA32-16PU) RoHS: Compliant Min Qty: 100 Package Multiple: 10 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$6.2700 / $7.5600 | Buy Now |
DISTI #
556-ATMEGA32-16PU
|
Mouser Electronics | 8-bit Microcontrollers - MCU 32kB Flash 1kB EEPROM 32 I/O Pins RoHS: Compliant | 1862 |
|
$6.2700 / $7.5600 | Buy Now |
DISTI #
ATMEGA32-16PU
|
Microchip Technology Inc | 16MHZ, PDIP, IND TEMP, GREEN, Projected EOL: 2039-11-05 RoHS: Compliant pbFree: Yes |
2150 Alternates Available |
|
$5.5000 / $7.5600 | Buy Now |
|
Future Electronics | ATmega Series 32 KB Flash 2 KB SRAM 16 MHz 8-Bit Microcontroller - DIP-40 RoHS: Compliant pbFree: Yes Min Qty: 130 Package Multiple: 10 Container: Tube | 0Tube |
|
$6.6600 / $6.8500 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit AVR RISC - 32KB Flash - 5V - 40-Pin PDIP W - Tube RoHS: Compliant |
120 In Stock 4870 Factory Stock |
|
$5.9400 / $6.9100 | Buy Now |
DISTI #
ATMEGA32-16PU
|
TME | IC: AVR microcontroller, DIP40, 2.7÷5.5VDC, Ext.inter: 3, Cmp: 1 Min Qty: 1 | 90 |
|
$6.6000 / $7.5200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATMEGA32-16PU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATMEGA32-16PU
Microchip Technology Inc
IC MCU 8BIT 32KB FLASH 40DIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 0.600 INCH, GREEN, PLASTIC, MS-011AC, DIP-40 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | YES | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e3 | |
Length | 52.324 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 32 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 40 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2048 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 4.826 mm | |
Speed | 16 MHz | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |