-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC RF TXRX+MCU 802.15.4 64-VFQFN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATMEGA256RFR2-ZU by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC6070
|
Newark | Mcu, 8Bit, Atmega, 16Mhz, Qfn-64, Product Range:Avr Atmega Family Atmega256X Series Microcontroller... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 168 |
|
$7.2000 / $7.2100 | Buy Now |
DISTI #
ATMEGA256RFR2-ZU-ND
|
DigiKey | IC RF TXRX+MCU 802.15.4 64QFN Min Qty: 1 Lead time: 8 Weeks Container: Tray |
165 In Stock |
|
$6.9250 / $7.5900 | Buy Now |
DISTI #
ATMEGA256RFR2-ZU
|
Avnet Americas | MCU 8-bit ATmega AVR RISC 256KB Flash 2.5V/3.3V 64-Pin PQFN EP Tray - Trays (Alt: ATMEGA256RFR2-ZU) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Container: Tray | 0 |
|
$6.5423 / $6.7644 | Buy Now |
DISTI #
556-ATMEGA256RFR2-ZU
|
Mouser Electronics | RF Microcontrollers - MCU 2.4GHZ 802.15.4 256K SOC Tray RoHS: Compliant | 409 |
|
$6.9200 / $7.2000 | Buy Now |
DISTI #
ATMEGA256RFR2-ZU
|
Microchip Technology Inc | 2.4GHZ 802.15.4 256K SOC Tray, VQFN, Projected EOL: 2039-11-02 COO: Taiwan ECCN: 5A992.c RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Tray |
7800 Alternates Available |
|
$5.5000 / $7.5900 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit AVR RISC - 256KB Flash - 2.5V/3.3V - - 64-Pin PQFN EP - Tray RoHS: Compliant | 7800 Factory Stock |
|
$6.8800 / $14.4000 | Buy Now |
DISTI #
ATMEGA256RFR2-ZU
|
IBS Electronics | 2MBPS 802.15.4 2.4GHZ I2C JTAG SPI USART QFN-64-EP(9X9) RF TRANSCEIVER ICS ROHS Min Qty: 260 Package Multiple: 1 | 0 |
|
$8.6716 / $8.7514 | Buy Now |
|
NAC | 2.4GHZ 802.15.4 256K SOC Tray - Package: 64 VQFN 9x9x0.9mm TRAY RoHS: Compliant Min Qty: 260 Package Multiple: 260 Container: Tray | 0 |
|
$6.7600 / $8.1500 | Buy Now |
DISTI #
ATMEGA256RFR2ZU
|
Richardson RFPD | ZIGBEE MODULE RoHS: Compliant Min Qty: 260 | 0 |
|
$7.1000 | Buy Now |
DISTI #
ATMEGA256RFR2-ZU
|
Avnet Silica | MCU 8bit ATmega AVR RISC 256KB Flash 25V33V 64Pin PQFN EP Tray (Alt: ATMEGA256RFR2-ZU) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATMEGA256RFR2-ZU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATMEGA256RFR2-ZU
Microchip Technology Inc
IC RF TXRX+MCU 802.15.4 64-VFQFN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | YES | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 38 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
RAM (bytes) | 32768 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Speed | 16 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for ATMEGA256RFR2-ZU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATMEGA256RFR2-ZU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATMEGA256RFR2-ZUR | Microchip Technology Inc | Check for Price | IC RF TXRX+MCU 802.15.4 64-VFQFN | ATMEGA256RFR2-ZU vs ATMEGA256RFR2-ZUR |
The maximum frequency of the ATMEGA256RFR2-ZU is 16 MHz.
The ATMEGA256RFR2-ZU has 256 KB of flash memory.
The operating voltage range of the ATMEGA256RFR2-ZU is 2.4V to 3.6V.
Yes, the ATMEGA256RFR2-ZU has built-in 2.4 GHz IEEE 802.15.4 compliant wireless transceiver.
The current consumption of the ATMEGA256RFR2-ZU in sleep mode is typically around 1.5 μA.