Part Details for ATMEGA256RFR2-ZFR by Microchip Technology Inc
Results Overview of ATMEGA256RFR2-ZFR by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATMEGA256RFR2-ZFR Information
ATMEGA256RFR2-ZFR by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for ATMEGA256RFR2-ZFR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45W2113
|
Newark | 2.4Ghz 256K Soc Ind125C T&r 64 Vqfn 9X9X0.9Mm T/R Rohs Compliant: Yes |Microchip ATMEGA256RFR2-Z... more RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$7.0600 | Buy Now |
DISTI #
ATMEGA256RFR2-ZFRCT-ND
|
DigiKey | IC RF TXRX+MCU 802.15.4 64QFN Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3548 In Stock |
|
$7.2750 / $7.9600 | Buy Now |
DISTI #
ATMEGA256RFR2-ZFR
|
Avnet Americas | MCU 8-bit ATmega AVR RISC 256KB Flash 2.5V/3.3V 64-Pin PQFN EP T/R - Tape and Reel (Alt: ATMEGA256RF... more RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$6.8729 / $7.1062 | Buy Now |
DISTI #
556-ATMEGA256RFR2ZFR
|
Mouser Electronics | RF Microcontrollers - MCU 2.4GHZ 256K SOC Ind125C T&R RoHS: Compliant | 0 |
|
$7.2700 | Order Now |
DISTI #
ATMEGA256RFR2-ZFR
|
Microchip Technology Inc | 2.4GHZ 256K SOC Ind125C T&R, VQFN, Projected EOL: 2039-01-30 COO: Taiwan ECCN: 5A992.c RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Reel |
2049 Alternates Available |
|
$5.7500 / $7.9600 | Buy Now |
|
Onlinecomponents.com | Microcontroller - AVR Processor - 8-Bit - 16MHz - 256 kB Program Memory - 32 kB Data RAM - 1.8 to 3.... more RoHS: Compliant | 0 |
|
$7.3800 / $21.6500 | Buy Now |
|
NAC | 2.4GHZ 256K SOC Ind125C T&R - Package: 64 VQFN 9x9x0.9mm T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$7.1000 / $8.5600 | Buy Now |
DISTI #
ATMEGA256RFRZFR
|
Richardson RFPD | ZIGBEE MODULE RoHS: Compliant Min Qty: 4000 | 0 |
|
$7.4600 | Buy Now |
DISTI #
ATMEGA256RFR2-ZFR
|
Avnet Silica | MCU 8bit ATmega AVR RISC 256KB Flash 25V33V 64Pin PQFN EP TR (Alt: ATMEGA256RFR2-ZFR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
ATMEGA256RFR2-ZFR
|
EBV Elektronik | MCU 8bit ATmega AVR RISC 256KB Flash 25V33V 64Pin PQFN EP TR (Alt: ATMEGA256RFR2-ZFR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for ATMEGA256RFR2-ZFR
ATMEGA256RFR2-ZFR CAD Models
ATMEGA256RFR2-ZFR Part Data Attributes
|
ATMEGA256RFR2-ZFR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATMEGA256RFR2-ZFR
Microchip Technology Inc
IC RF TXRX+MCU 802.15.4 64-VFQFN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | YES | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 38 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
RAM (bytes) | 32768 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Speed | 16 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Resources and Additional Insights for ATMEGA256RFR2-ZFR
Reference Designs related to ATMEGA256RFR2-ZFR
ATMEGA256RFR2-ZFR Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the ATMEGA256RFR2-ZFR is 16 MHz.
-
The ATMEGA256RFR2-ZFR has 256 KB of flash memory.
-
The maximum transmission power of the ATMEGA256RFR2-ZFR's radio is +3.5 dBm.
-
Yes, the ATMEGA256RFR2-ZFR supports IEEE 802.15.4, making it suitable for Zigbee and other low-power wireless applications.
-
Yes, the ATMEGA256RFR2-ZFR has multiple sleep modes, including Idle, Power-save, Power-down, and Standby, to reduce power consumption.