-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 8BIT 256KB FLASH 64QFN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T2790
|
Newark | Microcontroller Mcu, 8 Bit, Atmega, 16Mhz, Qfn-64, Product Range:Avr Atmega Family Atmega256X Series Microcontrollers, Device Core:Avr, Operating Frequency Max:16Mhz, Program Memory Size:256Kb, No. Of Pins:64Pins, Ram Memory Size:8Kbrohs Compliant: Yes |Microchip ATMEGA2561-16MU Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.2600 | Buy Now |
DISTI #
ATMEGA2561-16MU-ND
|
DigiKey | IC MCU 8BIT 256KB FLASH 64QFN Min Qty: 1 Lead time: 4 Weeks Container: Tray |
780 In Stock |
|
$12.8701 / $15.5000 | Buy Now |
DISTI #
ATMEGA2561-16MU
|
Avnet Americas | MCU 8-Bit ATmega AVR RISC 256KB Flash 5V 64-Pin QFN EP - Trays (Alt: ATMEGA2561-16MU) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Container: Tray | 0 |
|
$12.8700 / $15.5000 | Buy Now |
DISTI #
556-ATMEGA2561-16MU
|
Mouser Electronics | 8-bit Microcontrollers - MCU AVR 256K FLASH 4K EE 8K SRAM ADC 5V RoHS: Compliant | 453 |
|
$12.8600 / $15.5000 | Buy Now |
DISTI #
ATMEGA2561-16MU
|
Microchip Technology Inc | 16MHZ, MLF, IND TEMP, GREEN, 5V, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
8311 Alternates Available |
|
$11.2700 / $15.5000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 260 Package Multiple: 260 | 0 |
|
$13.6800 | Buy Now |
|
Onlinecomponents.com | 8840 Factory Stock |
|
$12.2500 / $33.5600 | Buy Now | |
DISTI #
77908605
|
Verical | MCU 8-bit AVR RISC 256KB Flash 5V 64-Pin QFN EP Tray RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 260 |
|
$17.4533 / $22.1304 | Buy Now |
DISTI #
ATMEGA2561-16MU
|
Avnet Americas | MCU 8-Bit ATmega AVR RISC 256KB Flash 5V 64-Pin QFN EP - Trays (Alt: ATMEGA2561-16MU) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Container: Tray | 0 |
|
$12.8700 / $15.5000 | Buy Now |
DISTI #
ATMEGA2561-16MU
|
TME | IC: AVR microcontroller, VQFN64, 1.8÷5.5VDC, Ext.inter: 17, Cmp: 1 Min Qty: 1 | 260 |
|
$14.0300 / $16.9700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATMEGA2561-16MU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATMEGA2561-16MU
Microchip Technology Inc
IC MCU 8BIT 256KB FLASH 64QFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 9 X 9 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, MO-220VMMD, MLF-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 2.7V MINIMUM SUPPLY AT 8 MHZ | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Boundary Scan | YES | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 8 | |
Number of I/O Lines | 54 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 64 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 8192 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 16 MHz | |
Supply Current-Max | 14 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |