Part Details for ATMEGA2561-16AUR by Microchip Technology Inc
Results Overview of ATMEGA2561-16AUR by Microchip Technology Inc
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATMEGA2561-16AUR Information
ATMEGA2561-16AUR by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for ATMEGA2561-16AUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AC9377
|
Newark | Mcu, 8Bit, 16Mhz, Tqfp-64, Product Range:Avr Atmega Family Atmega256X Series Microcontrollers, Cpu... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 840 |
|
$13.5400 / $15.2900 | Buy Now |
DISTI #
ATMEGA2561-16AURCT-ND
|
DigiKey | IC MCU 8BIT 256KB FLASH 64TQFP Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6225 In Stock |
|
$13.0201 / $15.6800 | Buy Now |
DISTI #
ATMEGA2561-16AUR
|
Avnet Americas | MCU 8-bit ATmega AVR RISC 256KB Flash 5V 64-Pin TQFP T/R - Tape and Reel (Alt: ATMEGA2561-16AUR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$13.0727 / $13.5165 | Buy Now |
DISTI #
556-ATMEGA2561-16AUR
|
Mouser Electronics | 8-bit Microcontrollers - MCU AVR 256K FLSH 4K EE 8K SRAM ADC 5V-16MHz RoHS: Compliant | 2877 |
|
$13.0200 / $15.5400 | Buy Now |
DISTI #
V72:2272_07146922
|
Arrow Electronics | MCU 8-bit AVR RISC 256KB Flash 5V 64-Pin TQFP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2322 Container: Cut Strips | Americas - 1825 |
|
$15.2600 / $16.8200 | Buy Now |
DISTI #
E64:1861_02278815
|
Arrow Electronics | MCU 8-bit AVR RISC 256KB Flash 5V 64-Pin TQFP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2321 | Europe - 16 |
|
$12.7800 | Buy Now |
DISTI #
ATMEGA2561-16AUR
|
Microchip Technology Inc | 16MHZ, TQFP, IND TEMP, GREEN, 5V, T&R, TQFP, Projected EOL: 2039-11-04 RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Reel |
18978 Alternates Available |
|
$11.4000 / $15.6800 | Buy Now |
|
Future Electronics | ATmega Series 256 KB Flash 8 KB SRAM 16 MHz 8-Bit Microcontroller - TQFP-64 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks Container: Reel |
0 Reel |
|
$13.1500 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit AVR RISC - 256KB Flash - 5V - 64-Pin TQFP - Tape&Reel RoHS: Compliant |
1900 In Stock 16000 Factory Stock |
|
$12.4500 / $14.8500 | Buy Now |
DISTI #
67586989
|
Verical | MCU 8-bit AVR RISC 256KB Flash 5V 64-Pin TQFP T/R RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2250 | Americas - 1900 |
|
$16.3540 / $19.3050 | Buy Now |