Part Details for ATMEGA16L-8MUR by Microchip Technology Inc
Overview of ATMEGA16L-8MUR by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATMEGA16L-8MUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC0514
|
Newark | Mcu, 8Bit, Avr, 8Mhz, Qfn-44, Product Range:Avr Family Atmega16L Series Microcontrollers, Cpu Speed:8Mhz, Program Memory Size:16Kb, Ram Memory Size:1Kb, No. Of Pins:44Pins, Mcu Case Style:Qfn, No. Of I/O S:32I/O S, Embedded Interfacerohs Compliant: Yes |Microchip ATMEGA16L-8MUR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2441 |
|
$7.3300 | Buy Now |
DISTI #
68T2590
|
Newark | 8Mhz, Qfn/Mlf, Ind Temp, Green, T&r 44 Vqfn 7X7X1Mm T/R Rohs Compliant: Yes |Microchip ATMEGA16L-8MUR Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.4900 | Buy Now |
DISTI #
ATMEGA16L-8MURCT-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 44VQFN Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6433 In Stock |
|
$5.6500 / $6.4200 | Buy Now |
DISTI #
ATMEGA16L-8MUR
|
Avnet Americas | 4-Bit/8-Bit MCU - Tape and Reel (Alt: ATMEGA16L-8MUR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$5.3300 / $6.4200 | Buy Now |
DISTI #
556-ATMEGA16L-8MUR
|
Mouser Electronics | 8-bit Microcontrollers - MCU AVR 16K FLSH 1K EE ADC 3V-8MHz IND TEMP RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
ATMEGA16L-8MUR
|
Microchip Technology Inc | 8MHZ, QFN/MLF, IND TEMP, GREEN, T&R, Projected EOL: 2039-12-13 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$4.6500 / $6.4200 | Buy Now |
|
Future Electronics | AVR series Microcontroller IC 8-Bit 8MHz 16KB (8K x 16) RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$5.2300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 4000 Factory Stock |
|
$5.7300 / $16.8100 | Buy Now |
|
NAC | 8MHZ, QFN/MLF, IND TEMP, GREEN, T&R - Package: 44 VQFN 7x7x1mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 8000 |
|
$5.5100 / $6.6500 | Buy Now |
DISTI #
ATMEGA16L-8MUR
|
Avnet Silica | 4-Bit/8-Bit MCU (Alt: ATMEGA16L-8MUR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for ATMEGA16L-8MUR
ATMEGA16L-8MUR CAD Models
ATMEGA16L-8MUR Part Data Attributes
|
ATMEGA16L-8MUR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATMEGA16L-8MUR
Microchip Technology Inc
IC MCU 8BIT 16KB FLASH 44VQFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 7 X 7 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, PLASTIC, MO-220VKKD-3, VQFN-44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 8 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N44 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 32 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 44 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC44,.28SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 8 MHz | |
Supply Current-Max | 5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATMEGA16L-8MUR
This table gives cross-reference parts and alternative options found for ATMEGA16L-8MUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATMEGA16L-8MUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATMEGA16L-8MC | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 8MHz, CMOS, 7 X 7 MM, 1 MM HEIGHT, 0.50 MM PITCH, MO-220VKKD-3, MLF-44 | Atmel Corporation | ATMEGA16L-8MUR vs ATMEGA16L-8MC |
ATMEGA16L-8MI | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 8MHz, CMOS, 7 X 7 MM, 1 MM HEIGHT, 0.50 MM PITCH, MO-220VKKD-3, MLF-44 | Atmel Corporation | ATMEGA16L-8MUR vs ATMEGA16L-8MI |