Part Details for ATMEGA16HVA-4CKU by Atmel Corporation
Overview of ATMEGA16HVA-4CKU by Atmel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATMEGA16HVA-4CKU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | ATMEGA16 - RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 45644 |
|
$4.9100 / $5.7800 | Buy Now |
Part Details for ATMEGA16HVA-4CKU
ATMEGA16HVA-4CKU CAD Models
ATMEGA16HVA-4CKU Part Data Attributes:
|
ATMEGA16HVA-4CKU
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
ATMEGA16HVA-4CKU
Atmel Corporation
RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 4MHz, CMOS, PBGA36, 6.50 X 3.50 MM, 0.73 MM HEIGHT, 0.60 MM PITCH, GREEN, LGA-36
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | LGA | |
Package Description | 6.50 X 3.50 MM, 0.73 MM HEIGHT, 0.60 MM PITCH, GREEN, LGA-36 | |
Pin Count | 36 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Core Architecture | AVR | |
Device Core | AVR | |
Clock Speed | 16 | |
Ram | 1 | |
Flash Memory | 16 | |
Can | 0 | |
Adc Channels | 8 | |
Adc Resolution | 10 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 4 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PBGA-BU36 | |
Length | 6.5 mm | |
Number of I/O Lines | 10 | |
Number of Terminals | 36 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | LGA40,5X8,24 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 512 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.73 mm | |
Speed | 4 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BUTT | |
Terminal Pitch | 0.6 mm | |
Terminal Position | BOTTOM | |
Width | 3.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATMEGA16HVA-4CKU
This table gives cross-reference parts and alternative options found for ATMEGA16HVA-4CKU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATMEGA16HVA-4CKU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATMEGA169L-8AI | RISC Microcontroller, 8-Bit, FLASH, 8MHz, CMOS, PQFP64, 14 X 14 MM, 1 MM HEIGHT, 0.80 MM PITCH, PLASTIC, MS-026AEB, TQFP-64 | Atmel Corporation | ATMEGA16HVA-4CKU vs ATMEGA169L-8AI |
ATMEGA8HVA-4TU | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 4MHz, CMOS, PDSO28, 8 X 13.40 MM, GREEN, PLASTIC, TSOP-28 | Atmel Corporation | ATMEGA16HVA-4CKU vs ATMEGA8HVA-4TU |
ATMEGA16HVA-4TU | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 4MHz, CMOS, PDSO28, 8 X 13.40 MM, GREEN, PLASTIC, TSOP-28 | Atmel Corporation | ATMEGA16HVA-4CKU vs ATMEGA16HVA-4TU |
ATMEGA16HVA-4CKU | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 4MHz, CMOS | Microchip Technology Inc | ATMEGA16HVA-4CKU vs ATMEGA16HVA-4CKU |
ATMEGA169L-8MI | RISC Microcontroller, 8-Bit, FLASH, 8MHz, CMOS, 9 X 9 MM, 1 MM HEIGHT, 0.50 MM PITCH, MO-220VMMD, MLF-64 | Atmel Corporation | ATMEGA16HVA-4CKU vs ATMEGA169L-8MI |