Part Details for ATMEGA169PA-MCH by Microchip Technology Inc
Results Overview of ATMEGA169PA-MCH by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATMEGA169PA-MCH Information
ATMEGA169PA-MCH by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for ATMEGA169PA-MCH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T2760
|
Newark | 16 Mhz, Dual Row Qfn, Ind Temp, Nipdau 64 Vqfn 7X7X1Mm Tray Rohs Compliant: Yes |Microchip ATMEGA169... more RoHS: Compliant Min Qty: 360 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1400 | Buy Now |
DISTI #
ATMEGA169PA-MCH-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 64QFN Min Qty: 360 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.0200 | Buy Now |
DISTI #
ATMEGA169PA-MCH
|
Avnet Americas | MCU 8-bit ATmega AVR RISC 16KB Flash 2.5V/3.3V/5V 64-Pin QFN EP - Trays (Alt: ATMEGA169PA-MCH) RoHS: Compliant Min Qty: 360 Package Multiple: 360 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$4.0387 / $4.1758 | Buy Now |
DISTI #
556-ATMEGA169PA-MCH
|
Mouser Electronics | 8-bit Microcontrollers - MCU AVR XMEGA 384KB FLSH 4KB EE32K SRAM-16MH RoHS: Compliant | 0 |
|
$4.0200 | Order Now |
DISTI #
ATMEGA169PA-MCH
|
Microchip Technology Inc | 16 MHz, Dual Row QFN, Ind Temp, NiPdAu, VQFN, Projected EOL: 2039-12-17 COO: China ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tray |
3042 Alternates Available |
|
$3.5300 / $4.8500 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit AVR RISC - 16KB Flash - 2.5V/3.3V/5V - 64-Pin QFN EP - Tray RoHS: Compliant | 2880 Factory Stock |
|
$3.8400 / $8.0300 | Buy Now |
|
Bristol Electronics | 359 |
|
RFQ | ||
|
Quest Components | 287 |
|
$4.6596 / $8.4720 | Buy Now | |
DISTI #
ATMEGA169PA-MCH
|
TME | IC: AVR microcontroller, QFN64, 1.8÷5.5VDC, Ext.inter: 17, Cmp: 1 Min Qty: 1 | 0 |
|
$4.1400 / $5.2900 | RFQ |
|
NAC | 16 MHz, Dual Row QFN, Ind Temp, NiPdAu - Package: 64 VQFN 7x7x1mm TRAY RoHS: Compliant Min Qty: 360 Package Multiple: 360 Container: Tray | 0 |
|
$4.1700 / $5.0300 | Buy Now |
Part Details for ATMEGA169PA-MCH
ATMEGA169PA-MCH CAD Models
ATMEGA169PA-MCH Part Data Attributes
|
ATMEGA169PA-MCH
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATMEGA169PA-MCH
Microchip Technology Inc
IC MCU 8BIT 16KB FLASH 64QFN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 7 X 7 MM, 1 MM HEIGHT, GREEN, QFN-64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 2.7 V MINIMUM SUPPLY AT 8 MHZ AND 1.8 V MINIMUM SUPPLY AT 4 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | YES | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N64 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 54 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 64 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.28SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 16 MHz | |
Supply Current-Max | 12 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATMEGA169PA-MCH
This table gives cross-reference parts and alternative options found for ATMEGA169PA-MCH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATMEGA169PA-MCH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATMEGA169A-MCHR | Microchip Technology Inc | Check for Price | IC MCU 8BIT 16KB FLASH 64QFN | ATMEGA169PA-MCH vs ATMEGA169A-MCHR |
ATMEGA169PA-MCHR | Atmel Corporation | Check for Price | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, PQCC64, 7 X 7 MM, 1 MM HEIGHT, GREEN, QFN-64 | ATMEGA169PA-MCH vs ATMEGA169PA-MCHR |
ATMEGA169PA-MCHR | Microchip Technology Inc | $1.0000 | IC MCU 8BIT 16KB FLASH 64QFN | ATMEGA169PA-MCH vs ATMEGA169PA-MCHR |
ATMEGA169A-MCH | Microchip Technology Inc | Check for Price | RISC Microcontroller, 8-Bit, FLASH, 16MHz, CMOS, PQCC64 | ATMEGA169PA-MCH vs ATMEGA169A-MCH |
ATMEGA169PA-MCH Frequently Asked Questions (FAQ)
-
The maximum operating frequency of ATMEGA169PA-MCH is 20 MHz.
-
ATMEGA169PA-MCH has 16 KB of flash memory.
-
The power consumption of ATMEGA169PA-MCH in sleep mode is typically around 1-2 μA, depending on the specific sleep mode and clock settings.
-
Yes, ATMEGA169PA-MCH is rated for operation in the industrial temperature range of -40°C to +85°C.
-
No, ATMEGA169PA-MCH does not have built-in USB support. However, it can be used with external USB controllers or implemented using bit-banging techniques.