-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 8BIT 16KB FLASH 64TQFP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATMEGA169PA-AU by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T2758
|
Newark | 16 Mhz, Tqfp, Ind Temp, Green 64 Tqfp 14X14X1Mm Tray Rohs Compliant: Yes |Microchip ATMEGA169PA-AU RoHS: Compliant Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0800 | Buy Now |
DISTI #
ATMEGA169PA-AU-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 64TQFP Min Qty: 1 Lead time: 6 Weeks Container: Tray |
206 In Stock |
|
$3.9600 / $4.7500 | Buy Now |
DISTI #
ATMEGA169PA-AU
|
Avnet Americas | MCU 8-bit ATmega AVR RISC 16KB Flash 2.5V/3.3V/5V 64-Pin TQFP - Trays (Alt: ATMEGA169PA-AU) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Tray |
50 |
|
$2.8106 | Buy Now |
DISTI #
556-ATMEGA169PA-AU
|
Mouser Electronics | 8-bit Microcontrollers - MCU AVR XMEGA 384KB FLSH 4KB EE32K SRAM-16MH RoHS: Compliant | 216 |
|
$3.9300 / $4.0900 | Buy Now |
DISTI #
ATMEGA169PA-AU
|
Microchip Technology Inc | 16 MHz, TQFP, Ind Temp, Green, TQFP, Projected EOL: 2039-11-11 RoHS: Compliant Lead time: 28 Weeks, 0 Days Container: Tray |
0 Alternates Available |
|
$3.4500 / $4.7500 | Buy Now |
|
Future Electronics | ATmega Series 16 kB Flash 1 kB RAM 54 I/O 8-Bit Microcontroller - TQFP-64 RoHS: Compliant pbFree: Yes Min Qty: 180 Package Multiple: 90 | 0 |
|
$4.2200 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit AVR RISC - 16KB Flash - 2.5V/3.3V/5V - 64-Pin TQFP - Tray RoHS: Compliant |
180 In Stock 7650 Factory Stock |
|
$3.8100 / $4.9100 | Buy Now |
DISTI #
ATMEGA169PA-AU
|
TME | IC: AVR microcontroller, TQFP64, 1.8÷5.5VDC, Ext.inter: 17, Cmp: 1 Min Qty: 1 | 0 |
|
$4.2600 / $5.2200 | RFQ |
|
NAC | 16 MHz, TQFP, Ind Temp, Green - Package: 64 TQFP 14x14x1mm TRAY RoHS: Compliant Min Qty: 90 Package Multiple: 90 Container: Tray | 0 |
|
$4.1100 / $4.9600 | Buy Now |
DISTI #
ATMEGA169PA-AU
|
Avnet Silica | MCU 8bit ATmega AVR RISC 16KB Flash 25V33V5V 64Pin TQFP (Alt: ATMEGA169PA-AU) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATMEGA169PA-AU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATMEGA169PA-AU
Microchip Technology Inc
IC MCU 8BIT 16KB FLASH 64TQFP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 14 X 14 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026AEB, TQFP-64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 2.7 V MINIMUM SUPPLY AT 8 MHZ AND 1.8 V MINIMUM SUPPLY AT 4 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | YES | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 54 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 64 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP64,.63SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 16 MHz | |
Supply Current-Max | 12 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for ATMEGA169PA-AU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATMEGA169PA-AU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATMEGA169PA-AUR | Microchip Technology Inc | $4.6741 | IC MCU 8BIT 16KB FLASH 64TQFP | ATMEGA169PA-AU vs ATMEGA169PA-AUR |
ATMEGA169PA-AU-SL383 | Atmel Corporation | Check for Price | Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, PQFP64 | ATMEGA169PA-AU vs ATMEGA169PA-AU-SL383 |
ATMEGA169PA-ANR | Microchip Technology Inc | Check for Price | IC MCU 8BIT 16KB FLASH 64TQFP | ATMEGA169PA-AU vs ATMEGA169PA-ANR |
ATMEGA169PA-AN | Microchip Technology Inc | $4.8198 | IC MCU 8BIT 16KB FLASH 64TQFP | ATMEGA169PA-AU vs ATMEGA169PA-AN |