Part Details for ATMEGA168V-10PU by Microchip Technology Inc
Results Overview of ATMEGA168V-10PU by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATMEGA168V-10PU Information
ATMEGA168V-10PU by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for ATMEGA168V-10PU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T2742
|
Newark | Microcontroller Mcu, 8 Bit, Atmega, 10Mhz, Dip-28, Product Range:Avr Atmega Family Atmega16X Series... more RoHS: Compliant Min Qty: 196 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
ATMEGA168V-10PU-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 28DIP Min Qty: 1 Lead time: 4 Weeks Container: Tube |
170 In Stock |
|
$3.3600 / $4.0300 | Buy Now |
|
NAC | 10MHZ, PDIP, IND TEMP, GREEN, 1.8V - Package: 28 SPDIP .300in TUBE RoHS: Compliant Min Qty: 98 Package Multiple: 14 Container: Tube | 0 |
|
$3.4900 / $4.2100 | Buy Now |
DISTI #
ATMEGA168V-10PU
|
Avnet Silica | MCU 8bit ATmega AVR RISC 16KB Flash 25V33V5V 28Pin PDIP (Alt: ATMEGA168V-10PU) RoHS: Compliant Min Qty: 14 Package Multiple: 14 | Silica - 0 |
|
Buy Now | |
DISTI #
ATMEGA168V-10PU
|
EBV Elektronik | MCU 8bit ATmega AVR RISC 16KB Flash 25V33V5V 28Pin PDIP (Alt: ATMEGA168V-10PU) RoHS: Compliant Min Qty: 14 Package Multiple: 14 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for ATMEGA168V-10PU
ATMEGA168V-10PU CAD Models
ATMEGA168V-10PU Part Data Attributes
|
ATMEGA168V-10PU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATMEGA168V-10PU
Microchip Technology Inc
IC MCU 8BIT 16KB FLASH 28DIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | PDIP-28 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 10 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e3 | |
Length | 34.671 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 2 | |
Number of I/O Lines | 23 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 28 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
RAM (words) | 512 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 4.5724 mm | |
Speed | 20 MHz | |
Supply Current-Max | 12 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATMEGA168V-10PU
This table gives cross-reference parts and alternative options found for ATMEGA168V-10PU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATMEGA168V-10PU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATMEGA168V-10PU | Atmel Corporation | Check for Price | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 10MHz, CMOS, PDIP28, 0.300 INCH, GREEN, PLASTIC, DIP-28 | ATMEGA168V-10PU vs ATMEGA168V-10PU |
ATMEGA168V-10PJ | Atmel Corporation | Check for Price | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 10MHz, CMOS, PDIP28, 0.300 INCH, LEAD FREE, PLASTIC, DIP-28 | ATMEGA168V-10PU vs ATMEGA168V-10PJ |
ATMEGA168V-10MJ | Atmel Corporation | Check for Price | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 10MHz, CMOS, PQCC32, 5 X 5 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, MO-220VHHD-2, MLF-32 | ATMEGA168V-10PU vs ATMEGA168V-10MJ |
ATMEGA168V-10AUR | Atmel Corporation | Check for Price | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 10MHz, CMOS, PQFP32, 7 X 7 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026ABA, TQFP-32 | ATMEGA168V-10PU vs ATMEGA168V-10AUR |
ATMEGA168V-10MU | Atmel Corporation | Check for Price | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 10MHz, CMOS, 5 X 5 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, MO-220VHHD-2, MLF-32 | ATMEGA168V-10PU vs ATMEGA168V-10MU |
ATMEGA168V-10AI | Atmel Corporation | Check for Price | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 10MHz, CMOS, PQFP32, 7 X 7 MM, 1 MM HEIGHT, 0.80 MM PITCH, PLASTIC, MS-026ABA, TQFP-32 | ATMEGA168V-10PU vs ATMEGA168V-10AI |
ATMEGA168V-10MUR | Atmel Corporation | Check for Price | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 10MHz, CMOS, 5 X 5 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, MO-220VHHD-2, MLF-32 | ATMEGA168V-10PU vs ATMEGA168V-10MUR |
ATMEGA168V-10MI | Atmel Corporation | Check for Price | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 10MHz, CMOS, 5 X 5 MM, 1 MM HEIGHT, 0.50 MM PITCH, MO-220VHHD-2, MLF-32 | ATMEGA168V-10PU vs ATMEGA168V-10MI |
ATMEGA168V-10AU | Atmel Corporation | Check for Price | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 10MHz, CMOS, PQFP32, 7 X 7 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026ABA, TQFP-32 | ATMEGA168V-10PU vs ATMEGA168V-10AU |
ATMEGA168V-10AJ | Atmel Corporation | Check for Price | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 10MHz, CMOS, PQFP32, 7 X 7 MM, 1 MM HEIGHT, 0.80 MM HEIGHT, LEAD FREE, PLASTIC, MS-026ABA, TQFP-32 | ATMEGA168V-10PU vs ATMEGA168V-10AJ |
ATMEGA168V-10PU Frequently Asked Questions (FAQ)
-
The maximum clock frequency for the ATMEGA168V-10PU is 10 MHz.
-
The ATMEGA168V-10PU has 16 KB of flash memory.
-
Yes, the ATMEGA168V-10PU can operate at 3.3V, but it is recommended to use a voltage regulator to ensure stable operation.
-
The power consumption of the ATMEGA168V-10PU in sleep mode is typically around 0.1-1.0 μA, depending on the sleep mode and clock frequency.
-
No, the ATMEGA168V-10PU does not have a built-in USB interface. For USB applications, consider using a microcontroller with a built-in USB interface, such as the ATMEGA32U4.