Part Details for ATMEGA168PB-AN by Microchip Technology Inc
Overview of ATMEGA168PB-AN by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATMEGA168PB-AN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y6078
|
Newark | 20 Mhz, Tqfp, 105C, Green 32 Tqfp 7X7X1Mm Tray Rohs Compliant: Yes |Microchip ATMEGA168PB-AN RoHS: Compliant Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3200 | Buy Now |
DISTI #
ATMEGA168PB-AN-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 32TQFP Min Qty: 1 Lead time: 6 Weeks Container: Tray |
756 In Stock |
|
$1.2800 / $1.5400 | Buy Now |
DISTI #
ATMEGA168PB-AN
|
Avnet Americas | MCU 8-Bit ATmega AVR RISC 16KB Flash 5V 32-Pin TQFP Tray - Trays (Alt: ATMEGA168PB-AN) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$1.2800 / $1.5400 | Buy Now |
DISTI #
556-ATMEGA168PB-AN
|
Mouser Electronics | 8-bit Microcontrollers - MCU 20 MHZ, TQFP, 105C, GREEN RoHS: Compliant | 863 |
|
$1.2800 / $1.5400 | Buy Now |
DISTI #
ATMEGA168PB-AN
|
Microchip Technology Inc | 20 MHZ, TQFP, 105C, GREEN, Projected EOL: 2044-12-22 RoHS: Compliant pbFree: Yes |
1290 Alternates Available |
|
$1.1200 / $1.5400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 250 | 0 |
|
$1.3700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 1500 Factory Stock |
|
$1.1700 / $1.4600 | Buy Now |
|
NAC | 20 MHZ, TQFP, 105C, GREEN - Package: 32 TQFP 7x7x1mm TRAY RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Tray | 0 |
|
$1.3600 / $1.6800 | Buy Now |
DISTI #
ATMEGA168PB-AN
|
Avnet Silica | MCU 8-Bit ATmega AVR RISC 16KB Flash 5V 32-Pin TQFP Tray (Alt: ATMEGA168PB-AN) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
ATMEGA168PB-AN
|
EBV Elektronik | MCU 8-Bit ATmega AVR RISC 16KB Flash 5V 32-Pin TQFP Tray (Alt: ATMEGA168PB-AN) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for ATMEGA168PB-AN
ATMEGA168PB-AN CAD Models
ATMEGA168PB-AN Part Data Attributes
|
ATMEGA168PB-AN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATMEGA168PB-AN
Microchip Technology Inc
IC MCU 8BIT 16KB FLASH 32TQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 1.8 V MINIMUM SUPPLY AT 4 MHz | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 2 | |
Number of I/O Lines | 27 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 32 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 1024 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 20 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATMEGA168PB-AN
This table gives cross-reference parts and alternative options found for ATMEGA168PB-AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATMEGA168PB-AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATMEGA168PB-AUR | Microchip Technology Inc | $1.5033 | IC MCU 8BIT 16KB FLASH 32TQFP | ATMEGA168PB-AN vs ATMEGA168PB-AUR |
ATMEGA168PB-ANR | Microchip Technology Inc | $1.8438 | IC MCU 8BIT 16KB FLASH 32TQFP | ATMEGA168PB-AN vs ATMEGA168PB-ANR |