Part Details for ATMEGA165P-16AUR by Microchip Technology Inc
Results Overview of ATMEGA165P-16AUR by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATMEGA165P-16AUR Information
ATMEGA165P-16AUR by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for ATMEGA165P-16AUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T2667
|
Newark | 16Mhz, Tqfp, Ind Temp, Green, 5V, T&r 64 Tqfp 14X14X1Mm T/R Rohs Compliant: Yes |Microchip ATMEG... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.9400 | Buy Now |
DISTI #
ATMEGA165P-16AURCT-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 64TQFP Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
866 In Stock |
|
$4.7900 / $5.7700 | Buy Now |
DISTI #
ATMEGA165P-16AUR
|
Avnet Americas | 4-Bit/8-Bit MCU - Tape and Reel (Alt: ATMEGA165P-16AUR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$4.8181 / $4.9817 | Buy Now |
DISTI #
556-ATMEGA165P-16AUR
|
Mouser Electronics | 8-bit Microcontrollers - MCU AVR 16KB FL 512B EE 1KB SRAM-16MHz 5V RoHS: Compliant | 1227 |
|
$4.7600 / $5.7700 | Buy Now |
DISTI #
ATMEGA165P-16AUR
|
Microchip Technology Inc | 16MHZ, TQFP, IND TEMP, GREEN, 5V, T&R, TQFP, Projected EOL: 2039-11-12 RoHS: Compliant Lead time: 28 Weeks, 0 Days Container: Reel |
2154 Alternates Available |
|
$4.1900 / $5.7700 | Buy Now |
|
Future Electronics | IC MCU 8BIT 16KB FLASH 64TQFP RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$5.1000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 2000 Factory Stock |
|
$4.5600 / $12.4800 | Buy Now |
|
NAC | 16MHZ, TQFP, IND TEMP, GREEN, 5V, T&R - Package: 64 TQFP 14x14x1mm T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$4.9800 / $6.0000 | Buy Now |
DISTI #
ATMEGA165P-16AUR
|
Avnet Silica | 4Bit8Bit MCU (Alt: ATMEGA165P-16AUR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
ATMEGA165P-16AUR
|
EBV Elektronik | 4Bit8Bit MCU (Alt: ATMEGA165P-16AUR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for ATMEGA165P-16AUR
ATMEGA165P-16AUR CAD Models
ATMEGA165P-16AUR Part Data Attributes
|
ATMEGA165P-16AUR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATMEGA165P-16AUR
Microchip Technology Inc
IC MCU 8BIT 16KB FLASH 64TQFP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 14 X 14 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026AEB, TQFP-64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 2.7 V MINIMUM SUPPLY AT 8 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | YES | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Low Power Mode | NO | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 54 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 64 | |
Number of Timers | 3 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP64,.63SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 16 MHz | |
Supply Current-Max | 9.5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATMEGA165P-16AUR
This table gives cross-reference parts and alternative options found for ATMEGA165P-16AUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATMEGA165P-16AUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATMEGA165P-16AU | Microchip Technology Inc | Check for Price | IC MCU 8BIT 16KB FLASH 64TQFP | ATMEGA165P-16AUR vs ATMEGA165P-16AU |
ATMEGA165P-16AU-SL383 | Atmel Corporation | Check for Price | Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, PQFP64, 14 X 14 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026AEB, TQFP-64 | ATMEGA165P-16AUR vs ATMEGA165P-16AU-SL383 |
ATMEGA165P-16AN | Microchip Technology Inc | $5.3170 | IC MCU 8BIT 16KB FLASH 64TQFP | ATMEGA165P-16AUR vs ATMEGA165P-16AN |