Part Details for ATMEGA164PA-MCH by Microchip Technology Inc
Overview of ATMEGA164PA-MCH by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATMEGA164PA-MCH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T2645
|
Newark | Qfn, Ind Temp, Green, Nipdau, 5 V 44 Vqfn 5X5X1Mm Tray Rohs Compliant: Yes |Microchip ATMEGA164PA-MCH Min Qty: 490 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9000 | Buy Now |
DISTI #
ATMEGA164PA-MCH-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 44QFN Min Qty: 1 Lead time: 4 Weeks Container: Tray |
520 In Stock |
|
$3.7800 / $4.5500 | Buy Now |
DISTI #
ATMEGA164PA-MCH
|
Avnet Americas | MCU 8-bit ATmega AVR RISC 16KB Flash 2.5V/3.3V/5V 44-Pin QFN EP - Trays (Alt: ATMEGA164PA-MCH) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$3.7800 / $4.5500 | Buy Now |
DISTI #
556-ATMEGA164PA-MCH
|
Mouser Electronics | 8-bit Microcontrollers - MCU AVR 16KB, 512B EE 1KB SRAM, 5V RoHS: Compliant | 554 |
|
$3.7400 / $4.1500 | Buy Now |
DISTI #
ATMEGA164PA-MCH
|
Microchip Technology Inc | QFN, IND TEMP, Green, NiPdAu, 5 V, Projected EOL: 2039-12-12 RoHS: Compliant pbFree: Yes |
1960 Alternates Available |
|
$3.3100 / $4.5500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 490 Package Multiple: 490 | 0 |
|
$4.0200 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit AVR RISC - 16KB Flash - 2.5V/3.3V/5V - 44-Pin QFN EP - Tray | 1960 Factory Stock |
|
$3.5900 / $7.5100 | Buy Now |
DISTI #
ATMEGA164PA-MCH
|
TME | IC: AVR microcontroller, QFN44, 1.8÷5.5VDC, Ext.inter: 32, Cmp: 1 Min Qty: 1 | 0 |
|
$4.1000 / $4.9900 | RFQ |
|
Ameya Holding Limited | IC MCU 8BIT 16KB FLASH 44QFN | 1960 |
|
RFQ | |
|
NAC | QFN, IND TEMP, Green, NiPdAu, 5 V - Package: 44 VQFN 5x5x1mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 490 Container: Tray | 980 |
|
$3.9100 / $4.7200 | Buy Now |
Part Details for ATMEGA164PA-MCH
ATMEGA164PA-MCH CAD Models
ATMEGA164PA-MCH Part Data Attributes:
|
ATMEGA164PA-MCH
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATMEGA164PA-MCH
Microchip Technology Inc
IC MCU 8BIT 16KB FLASH 44QFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | IT ALSO OPERATES FROM 1.8V TO 5.5 V AT 4 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | YES | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N44 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Low Power Mode | YES | |
Number of DMA Channels | ||
Number of External Interrupts | 3 | |
Number of I/O Lines | 32 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 44 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC44,.28SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
RAM (words) | 1024 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 20 MHz | |
Supply Current-Max | 9 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |