Part Details for ATMEGA164PA-ANR by Microchip Technology Inc
Results Overview of ATMEGA164PA-ANR by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATMEGA164PA-ANR Information
ATMEGA164PA-ANR by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for ATMEGA164PA-ANR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T2640
|
Newark | 20 Mhz, 105C, Green, Tqfp T&r 44 Tqfp 10X10X1Mm T/R Rohs Compliant: Yes |Microchip ATMEGA164PA-A... more RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.0800 | Buy Now |
DISTI #
ATMEGA164PA-ANRCT-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 44TQFP Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3985 In Stock |
|
$3.9600 / $4.7500 | Buy Now |
DISTI #
ATMEGA164PA-ANR
|
Avnet Americas | MCU 8-Bit ATmega AVR RISC 16KB Flash 2.5V/3.3V/5V 44-Pin TQFP T/R - Tape and Reel (Alt: ATMEGA164PA-... more RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$3.9092 / $4.1788 | Buy Now |
DISTI #
556-ATMEGA164PA-ANR
|
Mouser Electronics | 8-bit Microcontrollers - MCU AVR 16KB FL 512B EE 1KB SRAM 20 MHZ GRN RoHS: Compliant | 2313 |
|
$3.9600 / $4.7500 | Buy Now |
DISTI #
ATMEGA164PA-ANR
|
Microchip Technology Inc | 20 MHz, 105C, Green, TQFP T&R, TQFP, Projected EOL: 2039-11-19 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Reel |
6000 Alternates Available |
|
$3.4500 / $4.7500 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit AVR RISC - 16KB Flash - 2.5V/3.3V/5V - 44-Pin TQFP - Tape&Reel RoHS: Compliant | 6000 Factory Stock |
|
$3.8800 / $10.9100 | Buy Now |
|
NAC | 20 MHz, 105C, Green, TQFP T&R - Package: 44 TQFP 10x10x1mm T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$4.1100 / $4.9600 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 7785 |
|
RFQ | |
DISTI #
ATMEGA164PA-ANR
|
Avnet Silica | MCU 8Bit ATmega AVR RISC 16KB Flash 25V33V5V 44Pin TQFP TR (Alt: ATMEGA164PA-ANR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
ATMEGA164PA-ANR
|
EBV Elektronik | MCU 8Bit ATmega AVR RISC 16KB Flash 25V33V5V 44Pin TQFP TR (Alt: ATMEGA164PA-ANR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for ATMEGA164PA-ANR
ATMEGA164PA-ANR CAD Models
ATMEGA164PA-ANR Part Data Attributes
|
ATMEGA164PA-ANR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATMEGA164PA-ANR
Microchip Technology Inc
IC MCU 8BIT 16KB FLASH 44TQFP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | IT ALSO OPERATES FROM 1.8V TO 5.5 V AT 4 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | YES | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Number of DMA Channels | ||
Number of External Interrupts | 3 | |
Number of I/O Lines | 32 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 44 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP44,.39SQ,31 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
RAM (bytes) | 1024 | |
RAM (words) | 1024 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 20 MHz | |
Supply Current-Max | 9 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATMEGA164PA-ANR
This table gives cross-reference parts and alternative options found for ATMEGA164PA-ANR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATMEGA164PA-ANR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATMEGA164PA-AUR | Microchip Technology Inc | $4.4616 | IC MCU 8BIT 16KB FLASH 44TQFP | ATMEGA164PA-ANR vs ATMEGA164PA-AUR |
ATMEGA164PA-AN | Microchip Technology Inc | $4.2411 | IC MCU 8BIT 16KB FLASH 44TQFP | ATMEGA164PA-ANR vs ATMEGA164PA-AN |
ATMEGA164PA-AU | Microchip Technology Inc | $4.2899 | IC MCU 8BIT 16KB FLASH 44TQFP | ATMEGA164PA-ANR vs ATMEGA164PA-AU |
ATMEGA164PA-ANR Frequently Asked Questions (FAQ)
-
The maximum operating frequency of ATMEGA164PA-ANR is 20 MHz.
-
Yes, ATMEGA164PA-ANR is designed to operate in harsh environments with an operating temperature range of -40°C to +85°C.
-
The power consumption of ATMEGA164PA-ANR varies depending on the operating frequency and mode. In active mode, it consumes around 15mA at 5V and 20MHz, and in power-down mode, it consumes around 0.1µA.
-
Yes, ATMEGA164PA-ANR has a built-in oscillator that can be used as a clock source. It also has an external clock input option.
-
No, ATMEGA164PA-ANR does not have a built-in USB interface. However, it can be used with an external USB controller chip to implement USB functionality.