-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 8BIT 16KB FLASH 44VQFN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATMEGA164A-MUR by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T2623
|
Newark | 20 Mhz, Mlf/Qfn, Ind Temp, Green, T&r 44 Vqfn 7X7X1Mm T/R Rohs Compliant: Yes |Microchip ATMEGA1... more RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.6000 | Buy Now |
DISTI #
ATMEGA164A-MURCT-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 44VQFN Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4048 In Stock |
|
$3.4900 / $4.1900 | Buy Now |
DISTI #
ATMEGA164A-MUR
|
Avnet Americas | MCU 8-bit ATmega AVR RISC 16KB Flash 2.5V/3.3V/5V 44-Pin VQFN EP T/R - Tape and Reel (Alt: ATMEGA164... more RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$3.4220 / $3.6580 | Buy Now |
DISTI #
556-ATMEGA164A-MUR
|
Mouser Electronics | 8-bit Microcontrollers - MCU AVR 16KB FL 512B EE 1KB SRAM-20 MHz RoHS: Compliant | 3791 |
|
$3.4800 / $4.1900 | Buy Now |
DISTI #
ATMEGA164A-MUR
|
Microchip Technology Inc | 20 MHz, MLF/QFN, Ind Temp, Green, T&R, VQFN, Projected EOL: 2039-12-17 COO: Taiwan, Thailand ECCN: EAR99 RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$3.0600 / $4.1900 | Buy Now |
|
Onlinecomponents.com | Microcontroller - AVR Processor - 8-Bit - 20MHz - 32 I/O - 16KB (8K x 16) FLASH - 512 x 8 EEPROM - 1... more RoHS: Compliant | 0 |
|
$3.4000 / $9.9700 | Buy Now |
|
NAC | 20 MHz, MLF/QFN, Ind Temp, Green, T&R - Package: 44 VQFN 7x7x1mm T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$3.6000 / $4.3400 | Buy Now |
DISTI #
ATMEGA164A-MUR
|
Avnet Silica | MCU 8bit ATmega AVR RISC 16KB Flash 25V33V5V 44Pin VQFN EP TR (Alt: ATMEGA164A-MUR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
ATMEGA164A-MUR
|
EBV Elektronik | MCU 8bit ATmega AVR RISC 16KB Flash 25V33V5V 44Pin VQFN EP TR (Alt: ATMEGA164A-MUR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | Microcontroller - AVR Processor - 8-Bit - 20MHz - 32 I/O - 16KB (8K x 16) FLASH - 512 x 8 EEPROM - 1... more RoHS: Compliant | 0 |
|
$3.4000 / $9.9700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATMEGA164A-MUR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATMEGA164A-MUR
Microchip Technology Inc
IC MCU 8BIT 16KB FLASH 44VQFN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VQFN-44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 1.8V AT 4MHz | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | YES | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N44 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 32 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 44 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC44,.28SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
RAM (words) | 1024 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 20 MHz | |
Supply Current-Max | 12 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for ATMEGA164A-MUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATMEGA164A-MUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATMEGA164A-MU | Microchip Technology Inc | $3.6833 | IC MCU 8BIT 16KB FLASH 44VQFN | ATMEGA164A-MUR vs ATMEGA164A-MU |
The maximum clock frequency for the ATMEGA164A-MUR is 20 MHz.
The ATMEGA164A-MUR has 16 KB of flash memory.
Yes, the ATMEGA164A-MUR can operate at 3.3V, but it is not recommended as it is not a specified operating voltage. The recommended operating voltage is 5V.
The power consumption of the ATMEGA164A-MUR in sleep mode is typically around 0.1 μA.
Yes, the ATMEGA164A-MUR can be used in industrial temperature range (-40°C to 85°C).