Part Details for ATMEGA164A-CUR by Microchip Technology Inc
Results Overview of ATMEGA164A-CUR by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATMEGA164A-CUR Information
ATMEGA164A-CUR by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TCK424G | Toshiba Electronic Devices & Storage Corporation | MOSFET Gate Driver IC, 2.7 to 28 V, External MOSFET Gate drive / Inrush current reducing, WCSP6G | |
TCK425G | Toshiba Electronic Devices & Storage Corporation | MOSFET Gate Driver IC, 2.7 to 28 V, External MOSFET Gate drive / Inrush current reducing, WCSP6G | |
TCK423G | Toshiba Electronic Devices & Storage Corporation | MOSFET Gate Driver IC, 2.7 to 28 V, External MOSFET Gate drive / Inrush current reducing, WCSP6G |
Price & Stock for ATMEGA164A-CUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T2619
|
Newark | 20 Mhz, Vfbga, ind Temp, Green, T&r 49 Vfbga 5X5X1Mm T/R Rohs Compliant: Yes |Microchip ATMEGA16... more RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.8900 | Buy Now |
DISTI #
ATMEGA164A-CURCT-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 49VFBGA Min Qty: 1 Lead time: 48 Weeks Container: Cut Tape (CT), Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4250 / $4.5400 | Buy Now |
|
NAC | 20 MHz, VFBGA,Ind Temp, Green, T&R - Package: 49 VFBGA 5x5x1mm T/R RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 | 0 |
|
RFQ | |
DISTI #
ATMEGA164A-CUR
|
Avnet Silica | MCU 8bit ATmega AVR RISC 16KB Flash 25V33V5V 49Pin VFBGA TR (Alt: ATMEGA164A-CUR) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 12 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
ATMEGA164A-CUR
|
EBV Elektronik | MCU 8bit ATmega AVR RISC 16KB Flash 25V33V5V 49Pin VFBGA TR (Alt: ATMEGA164A-CUR) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for ATMEGA164A-CUR
ATMEGA164A-CUR CAD Models
ATMEGA164A-CUR Part Data Attributes
|
ATMEGA164A-CUR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATMEGA164A-CUR
Microchip Technology Inc
IC MCU 8BIT 16KB FLASH 49VFBGA
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VFBGA-49 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 1.8V AT 4MHz | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | YES | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PBGA-B49 | |
JESD-609 Code | e1 | |
Length | 5 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 32 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 49 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA49,7X7,25 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
RAM (words) | 1024 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 20 MHz | |
Supply Current-Max | 12 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATMEGA164A-CUR
This table gives cross-reference parts and alternative options found for ATMEGA164A-CUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATMEGA164A-CUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATMEGA164A-CU | Atmel Corporation | Check for Price | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS, PBGA49, 5 X 5 MM, 1 MM HEIGHT, 0.65 MM PITCH, GREEN, VFBGA-49 | ATMEGA164A-CUR vs ATMEGA164A-CU |
ATMEGA164A-PU | Atmel Corporation | Check for Price | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS, PDIP40, 0.600 INCH, GREEN, PLASTIC, MS-011AC, DIP-40 | ATMEGA164A-CUR vs ATMEGA164A-PU |
ATMEGA164A-MUR | Atmel Corporation | Check for Price | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS, PQCC44, 7 X 7 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, PLASTIC, MO-220VKKD-3, VQFN-44 | ATMEGA164A-CUR vs ATMEGA164A-MUR |
ATMEGA164A-MCHR | Atmel Corporation | Check for Price | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS, PQCC44, 5 X 5 MM, 1 MM HEIGHT, GREEN, QFN-44 | ATMEGA164A-CUR vs ATMEGA164A-MCHR |
ATMEGA164A-CUR | Atmel Corporation | Check for Price | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS, PBGA49, 5 X 5 MM, 1 MM HEIGHT, 0.65 MM PITCH, GREEN, VFBGA-49 | ATMEGA164A-CUR vs ATMEGA164A-CUR |
ATMEGA164A-CUR Frequently Asked Questions (FAQ)
-
The ATMEGA164A-CUR can operate at a maximum clock frequency of 20 MHz, but it can also be overclocked to 24 MHz with some limitations.
-
The BOD can be configured using the BODLEVEL fuse bits in the FUSE BYTE register. The BOD can be set to detect voltage levels between 1.8V and 4.3V in 0.1V increments.
-
Yes, the ATMEGA164A-CUR can operate at 3.3V, but it requires an external voltage regulator to ensure that the voltage supply is within the recommended operating range.
-
The internal oscillator can be enabled by setting the CKSEL fuses to '11' and the SUT fuses to '10'. The oscillator frequency can be calibrated using the OSCCAL register.
-
The maximum current that can be sourced or sunk by the I/O pins of the ATMEGA164A-CUR is 40 mA, but it is recommended to limit the current to 20 mA to ensure reliable operation.