-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 8BIT 16KB FLASH 40DIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01M6888
|
Newark | Mcu, 8Bit, Atmega, 16Mhz, Dip-40, Product Range:Avr Atmega Family Atmega16X Series Microcontrollers, Cpu Speed:16Mhz, Program Memory Size:16Kb, Ram Memory Size:1Kb, No. Of Pins:40Pins, Mcu Case Style:Dip, No. Of I/O S:35I/O S, Rohs Compliant: Yes |Microchip ATMEGA162-16PU Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 318 |
|
$5.3600 / $6.4300 | Buy Now |
DISTI #
68T2610
|
Newark | Microcontroller Mcu, 8 Bit, Atmega, 16Mhz, Dip-40, Product Range:Avr Atmega Family Atmega16X Series Microcontrollers, Device Core:Avr, Operating Frequency Max:16Mhz, Program Memory Size:16Kb, No. Of Pins:40Pins, Ic Case/Package:Diprohs Compliant: Yes |Microchip ATMEGA162-16PU Min Qty: 130 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2500 | Buy Now |
DISTI #
ATMEGA162-16PU-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 40DIP Min Qty: 1 Lead time: 8 Weeks Container: Tube |
414 In Stock |
|
$5.1500 / $6.1800 | Buy Now |
DISTI #
ATMEGA162-16PU
|
Avnet Americas | MCU 8-bit ATmega AVR RISC 16KB Flash 3.3V/5V 40-Pin PDIP - Rail/Tube (Alt: ATMEGA162-16PU) RoHS: Compliant Min Qty: 120 Package Multiple: 10 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$5.1500 / $6.1800 | Buy Now |
DISTI #
556-ATMEGA162-16PU
|
Mouser Electronics | 8-bit Microcontrollers - MCU 16kB Flash 0.5kB EEPROM 35 I/O Pins RoHS: Compliant | 897 |
|
$5.1500 / $6.1800 | Buy Now |
DISTI #
V99:2348_07146783
|
Arrow Electronics | MCU 8-bit AVR RISC 16KB Flash 3.3V/5V 40-Pin PDIP W Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2228 | Americas - 5 |
|
$5.8660 | Buy Now |
DISTI #
ATMEGA162-16PU
|
Microchip Technology Inc | 16MHZ, PDIP, IND TEMP, GREEN, Projected EOL: 2039-11-01 RoHS: Compliant pbFree: Yes |
750 Alternates Available |
|
$4.4800 / $6.1800 | Buy Now |
|
Future Electronics | ATmega Series 16 KB Flash 1 KB SRAM 16 MHz 8-Bit Microcontroller - DIP-40 RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 10 Lead time: 8 Weeks Container: Tube | 0Tube |
|
$5.4500 / $5.6100 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit AVR RISC - 16KB Flash - 3.3V/5V - 40-Pin PDIP W - Tube | 800 Factory Stock |
|
$4.6800 / $5.9600 | Buy Now |
DISTI #
77265488
|
Verical | MCU 8-bit AVR RISC 16KB Flash 3.3V/5V 40-Pin PDIP W Tube RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2251 | Americas - 130 |
|
$5.5750 / $6.7875 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATMEGA162-16PU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATMEGA162-16PU
Microchip Technology Inc
IC MCU 8BIT 16KB FLASH 40DIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 0.600 INCH, GREEN, PLASTIC, MS-011AC, DIP-40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | NO | |
Additional Feature | OPERATES AT 2.7V MINIMUM SUPPLY @ 8 MHZ | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Boundary Scan | YES | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e3 | |
Length | 52.324 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 35 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 40 | |
Number of Timers | 4 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 4.826 mm | |
Speed | 16 MHz | |
Supply Current-Max | 16 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for ATMEGA162-16PU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATMEGA162-16PU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATMEGA162-16PU | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, PDIP40, 0.600 INCH, GREEN, PLASTIC, MS-011AC, DIP-40 | Atmel Corporation | ATMEGA162-16PU vs ATMEGA162-16PU |
ATMEGA162-16PI | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, PDIP40, 0.600 INCH, PLASTIC, MS-011AC, DIP-40 | Atmel Corporation | ATMEGA162-16PU vs ATMEGA162-16PI |