Part Details for ATMEGA162-16AUR by Microchip Technology Inc
Overview of ATMEGA162-16AUR by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Space Technology
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Automotive
Consumer Electronics
Computing and Data Storage
Aerospace and Defense
Communication and Networking
Robotics and Drones
Price & Stock for ATMEGA162-16AUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T2607
|
Newark | 16Mhz, Tqfp, Ind Temp, Green, T&r 44 Tqfp 10X10X1Mm T/R Rohs Compliant: Yes |Microchip ATMEGA162-16AUR Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.1000 | Buy Now |
DISTI #
ATMEGA162-16AURCT-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 44TQFP Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2924 In Stock |
|
$4.9500 / $5.9700 | Buy Now |
DISTI #
ATMEGA162-16AUR
|
Avnet Americas | MCU 8-bit ATmega AVR RISC 16KB Flash 3.3V/5V 44-Pin TQFP T/R - Tape and Reel (Alt: ATMEGA162-16AUR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$4.9500 / $5.9700 | Buy Now |
DISTI #
556-ATMEGA162-16AUR
|
Mouser Electronics | 8-bit Microcontrollers - MCU AVR,16K FLASH,5V 512B EE 1K SRAM RoHS: Compliant | 3691 |
|
$4.9500 / $5.9700 | Buy Now |
DISTI #
V72:2272_07146728
|
Arrow Electronics | MCU 8-bit AVR RISC 16KB Flash 3.3V/5V 44-Pin TQFP T/R Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2339 Container: Cut Strips | Americas - 6000 |
|
$5.3990 / $5.7120 | Buy Now |
DISTI #
ATMEGA162-16AUR
|
Microchip Technology Inc | 16MHZ, TQFP, IND TEMP, GREEN, T&R, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$4.3200 / $5.9700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$5.2700 | Buy Now |
|
Onlinecomponents.com | AVR ATmega Microcontroller 8-bit 16MHz 16KB FLASH TQFP44 ATMEGA162-16AUR |
2000 In Stock |
|
$4.8500 / $14.2800 | Buy Now |
DISTI #
71324395
|
Verical | MCU 8-bit AVR RISC 16KB Flash 3.3V/5V 44-Pin TQFP T/R Min Qty: 2 Package Multiple: 1 Date Code: 2339 | Americas - 6000 |
|
$5.3990 / $5.7120 | Buy Now |
DISTI #
77791032
|
Verical | MCU 8-bit AVR RISC 16KB Flash 3.3V/5V 44-Pin TQFP T/R Min Qty: 5 Package Multiple: 5 Date Code: 2403 | Americas - 2000 |
|
$8.5816 / $18.4021 | Buy Now |
Part Details for ATMEGA162-16AUR
ATMEGA162-16AUR CAD Models
ATMEGA162-16AUR Part Data Attributes
|
ATMEGA162-16AUR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATMEGA162-16AUR
Microchip Technology Inc
IC MCU 8BIT 16KB FLASH 44TQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 10 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026ACB, TQFP-44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | NO | |
Additional Feature | OPERATES AT 2.7V MINIMUM SUPPLY @ 8 MHZ | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Boundary Scan | YES | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 35 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 44 | |
Number of Timers | 4 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP44,.39SQ,31 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 16 MHz | |
Supply Current-Max | 16 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |