-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Microcontroller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATMEGA1609-AFR by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH0978
|
Newark | Mcu, 8Bit, 20Mhz, Tqfp-48, Product Range:Avr Family Atmega1609 Series Microcontrollers, Cpu Speed:... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1807 |
|
$1.8100 | Buy Now |
DISTI #
85AC4673
|
Newark | 20Mhz, 16Kb, Tqfp 48 Tqfp 7X7X1Mm T/R Rohs Compliant: Yes |Microchip ATMEGA1609-AFR RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4400 | Buy Now |
DISTI #
ATMEGA1609-AFRCT-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 48TQFP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11830 In Stock |
|
$1.4400 / $1.7400 | Buy Now |
DISTI #
ATMEGA1609-AFR
|
Avnet Americas | MCU 8-Bit ATMEGA1609 AVR RISC 16KB Flash 1.8V to 5.5V 48-Pin TQFP T/R - Tape and Reel (Alt: ATMEGA16... more RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$1.4152 / $1.5128 | Buy Now |
DISTI #
579-ATMEGA1609-AFR
|
Mouser Electronics | 8-bit Microcontrollers - MCU 20MHz, 16KB, TQFP RoHS: Compliant | 2931 |
|
$1.4400 / $1.7400 | Buy Now |
DISTI #
V72:2272_22902811
|
Arrow Electronics | MCU 8-bit AVR RISC 16KB Flash 2.5V/3.3V/5V 48-Pin TQFP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2311 Container: Cut Strips | Americas - 2475 |
|
$1.5640 / $1.7240 | Buy Now |
DISTI #
ATMEGA1609-AFR
|
Microchip Technology Inc | 20MHz, 16KB,TQFP48, Ind 125C, Green, T&R, TQFP, Projected EOL: 2044-04-17 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Reel |
1650 Alternates Available |
|
$1.2600 / $1.7400 | Buy Now |
|
Future Electronics | ATmega Series 16 kB Flash 2 kB RAM 20 MHz 8-Bit Microcontroller - TQFP-48 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks Container: Reel |
0 Reel |
|
$1.4900 | Buy Now |
|
Onlinecomponents.com | Microcontroller - AVR Processor - 8-Bit - 20MHz - 41 I/O - 16KB (16K x 8) FLASH - 256 x 8 EEPROM - 2... more RoHS: Compliant | 0 |
|
$1.3800 / $3.7700 | Buy Now |
DISTI #
67542941
|
Verical | MCU 8-bit AVR RISC 16KB Flash 2.5V/3.3V/5V 48-Pin TQFP T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2311 | Americas - 2475 |
|
$1.5640 / $1.7240 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATMEGA1609-AFR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATMEGA1609-AFR
Microchip Technology Inc
Microcontroller
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2019-08-07 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 2.7V SUPPLY @ 8MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 10 | |
Number of I/O Lines | 41 | |
Number of Serial I/Os | 4 | |
Number of Terminals | 48 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP48,.35SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 2048 | |
RAM (words) | 1024 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 16 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for ATMEGA1609-AFR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATMEGA1609-AFR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATMEGA1609-AU | Microchip Technology Inc | $1.5300 | Microcontroller | ATMEGA1609-AFR vs ATMEGA1609-AU |
ATMEGA1609-AUR | Microchip Technology Inc | Check for Price | Microcontroller | ATMEGA1609-AFR vs ATMEGA1609-AUR |
ATMEGA1609-AF | Microchip Technology Inc | $1.6133 | Microcontroller | ATMEGA1609-AFR vs ATMEGA1609-AF |
ATMEGA1609-MUR | Microchip Technology Inc | Check for Price | Microcontroller | ATMEGA1609-AFR vs ATMEGA1609-MUR |
ATMEGA169L-4AI | Atmel Corporation | Check for Price | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 4MHz, CMOS, PQFP64, 14 X 14 MM, 0.80 MM PITCH, PLASTIC, TQFP-64 | ATMEGA1609-AFR vs ATMEGA169L-4AI |
ATMEGA169L-4AC | Atmel Corporation | Check for Price | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 4MHz, CMOS, PQFP64, 14 X 14 MM, 0.80 MM PITCH, PLASTIC, MS-026AEB, TQFP-64 | ATMEGA1609-AFR vs ATMEGA169L-4AC |
ATMEGA1609-MFR | Microchip Technology Inc | $1.7250 | Microcontroller | ATMEGA1609-AFR vs ATMEGA1609-MFR |