-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Microcontroller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATMEGA1608-XFR by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC4672
|
Newark | Mcu, 8Bit, 20Mhz, Ssop-28, Product Range:Avr Atmega Family Atmega1608 Series Microcontrollers, Dev... more RoHS: Compliant Min Qty: 2100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0100 | Buy Now |
DISTI #
ATMEGA1608-XFRCT-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 28SSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7285 In Stock |
|
$1.0100 / $1.2300 | Buy Now |
DISTI #
ATMEGA1608-XFR
|
Avnet Americas | Microcontroller 8-Bit AVR RISC 16KB Flash 32-Pin SSOP Reel - Tape and Reel (Alt: ATMEGA1608-XFR) RoHS: Not Compliant Min Qty: 2100 Package Multiple: 2100 Container: Reel | 0 |
|
$0.9976 / $1.0664 | Buy Now |
DISTI #
579-ATMEGA1608-XFR
|
Mouser Electronics | 8-bit Microcontrollers - MCU 20MHz, 16KB, SOIC RoHS: Compliant | 0 |
|
$1.0100 | Order Now |
DISTI #
ATMEGA1608-XFR
|
Microchip Technology Inc | 20MHz, 16KB, SSOP28, Ind 125C, Green, SSOP, Projected EOL: 2044-04-10 RoHS: Compliant Container: Reel |
0 Alternates Available |
|
$0.8900 / $1.2300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2100 Package Multiple: 2100 | 0 |
|
$1.0800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9680 / $2.0280 | Buy Now |
|
NAC | 20MHz, 16KB, SOIC - Package: 28 SSOP .209in T/R RoHS: Compliant Min Qty: 2100 Package Multiple: 2100 | 0 |
|
$1.0700 / $1.3200 | Buy Now |
DISTI #
ATMEGA1608-XFR
|
Avnet Silica | Microcontroller 8Bit AVR RISC 16KB Flash 32Pin SSOP Reel (Alt: ATMEGA1608-XFR) RoHS: Compliant Min Qty: 2100 Package Multiple: 2100 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.9680 / $2.0280 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATMEGA1608-XFR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATMEGA1608-XFR
Microchip Technology Inc
Microcontroller
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SSOP-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 2019-08-07 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 2.7V SUPPLY @ 8MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 6 | |
Number of I/O Lines | 23 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 28 | |
Number of Timers | 4 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
RAM (bytes) | 2048 | |
RAM (words) | 2048 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2 mm | |
Speed | 16 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for ATMEGA1608-XFR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATMEGA1608-XFR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATMEGA1608-XU | Microchip Technology Inc | Check for Price | Microcontroller | ATMEGA1608-XFR vs ATMEGA1608-XU |
ATMEGA1608-XUR | Microchip Technology Inc | $1.0550 | Microcontroller | ATMEGA1608-XFR vs ATMEGA1608-XUR |
ATMEGA1608-XF | Microchip Technology Inc | $1.2916 | Microcontroller | ATMEGA1608-XFR vs ATMEGA1608-XF |
ATMEGA1608-AUR | Microchip Technology Inc | Check for Price | Microcontroller | ATMEGA1608-XFR vs ATMEGA1608-AUR |
ATMEGA1608-AF | Microchip Technology Inc | $1.4124 | Microcontroller | ATMEGA1608-XFR vs ATMEGA1608-AF |
ATMEGA1608-MUR | Microchip Technology Inc | $1.1150 | Microcontroller | ATMEGA1608-XFR vs ATMEGA1608-MUR |
ATMEGA1608-MF | Microchip Technology Inc | $1.2900 | Microcontroller | ATMEGA1608-XFR vs ATMEGA1608-MF |
ATMEGA1608-AU | Microchip Technology Inc | $1.2550 | Microcontroller | ATMEGA1608-XFR vs ATMEGA1608-AU |