-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Microcontroller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATMEGA1608-XF by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3052740
|
Farnell | MCU, 8BIT, 20MHZ, SSOP-28 RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Each | 850 |
|
$1.1369 / $1.2754 | Buy Now |
DISTI #
ATMEGA1608-XF-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 28SSOP Min Qty: 1 Lead time: 8 Weeks Container: Tube |
429 In Stock |
|
$1.0000 / $1.2100 | Buy Now |
DISTI #
ATMEGA1608-XF
|
Avnet Americas | MCU 8-Bit ATMEGA1608 AVR RISC 16KB Flash 1.8V to 5.5V 28-Pin SSOP Tube - Rail/Tube (Alt: ATMEGA1608-... more RoHS: Not Compliant Min Qty: 611 Package Multiple: 47 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.0038 / $1.0378 | Buy Now |
DISTI #
579-ATMEGA1608-XF
|
Mouser Electronics | 8-bit Microcontrollers - MCU 20MHz, 16KB, SOIC RoHS: Compliant | 593 |
|
$1.0000 / $1.2100 | Buy Now |
DISTI #
ATMEGA1608-XF
|
Microchip Technology Inc | 20MHz, 16KB, SSOP28, Ind 125C, Green, Tube, SSOP, Projected EOL: 2044-04-10 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Tube |
376 Alternates Available |
|
$0.8700 / $1.2100 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit AVR RISC - 16KB Flash - 2KB SRAM - 20MHz - 1.8-5.5V - -40°C to +125°C - 28-Pin SSOP - Tu... more RoHS: Compliant | 376 Factory Stock |
|
$1.0600 / $1.5400 | Buy Now |
DISTI #
87353613
|
Verical | MCU 8-bit AVR RISC 16KB Flash 3.3V/5V 28-Pin SSOP Tube RoHS: Compliant Min Qty: 38 Package Multiple: 1 | Americas - 187 |
|
$1.8620 | Buy Now |
DISTI #
ATMEGA1608-XF
|
TME | IC: AVR microcontroller, SSOP28, Interface: I2C,PWM,SPI,UART x3 Min Qty: 1 | 197 |
|
$1.3400 / $1.5900 | Buy Now |
|
NAC | 20MHz, 16KB, SOIC - Package: 28 SSOP .209in TUBE RoHS: Compliant Min Qty: 329 Package Multiple: 47 Container: Tube | 0 |
|
$1.0600 / $1.3100 | Buy Now |
|
Master Electronics | MCU - 8-bit AVR RISC - 16KB Flash - 2KB SRAM - 20MHz - 1.8-5.5V - -40°C to +125°C - 28-Pin SSOP - Tu... more RoHS: Compliant | 376 Factory Stock |
|
$1.0600 / $1.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATMEGA1608-XF
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATMEGA1608-XF
Microchip Technology Inc
Microcontroller
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SSOP-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2019-08-07 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 2.7V SUPPLY @ 8MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 6 | |
Number of I/O Lines | 23 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 28 | |
Number of Timers | 4 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
RAM (bytes) | 2048 | |
RAM (words) | 2048 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2 mm | |
Speed | 16 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for ATMEGA1608-XF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATMEGA1608-XF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATMEGA1608-XU | Microchip Technology Inc | Check for Price | Microcontroller | ATMEGA1608-XF vs ATMEGA1608-XU |
ATMEGA1608-XUR | Microchip Technology Inc | $1.0550 | Microcontroller | ATMEGA1608-XF vs ATMEGA1608-XUR |
ATMEGA1608-XFR | Microchip Technology Inc | Check for Price | Microcontroller | ATMEGA1608-XF vs ATMEGA1608-XFR |
ATMEGA1608-AU | Microchip Technology Inc | $1.2550 | Microcontroller | ATMEGA1608-XF vs ATMEGA1608-AU |
ATMEGA1608-MFR | Microchip Technology Inc | $1.2800 | Microcontroller | ATMEGA1608-XF vs ATMEGA1608-MFR |
ATMEGA1608-MU | Microchip Technology Inc | $1.0900 | Microcontroller | ATMEGA1608-XF vs ATMEGA1608-MU |
ATMEGA1608-MUR | Microchip Technology Inc | $1.1150 | Microcontroller | ATMEGA1608-XF vs ATMEGA1608-MUR |
The ATMEGA1608-XF can operate at a maximum clock frequency of 20 MHz, but it is recommended to use a clock frequency of 16 MHz or lower for optimal performance and to ensure that the device operates within its specifications.
The BOD in the ATMEGA1608-XF can be configured using the BODLEVEL fuse bits in the FUSEBYTE register. The BOD can be set to trigger at a voltage level of 1.8V, 2.2V, 2.7V, or 4.3V, or it can be disabled altogether.
Yes, the ATMEGA1608-XF can be used in a 5V system, but it is recommended to use an external voltage regulator to ensure that the device operates within its recommended voltage range of 1.8V to 5.5V. Additionally, the device's I/O pins are not 5V tolerant, so level shifting may be required to interface with 5V devices.
The internal oscillator in the ATMEGA1608-XF can be enabled by setting the CKSEL fuses to '11' and the SUT fuses to '10'. The oscillator frequency can be calibrated using the OSCCAL register. It is recommended to use an external crystal oscillator for more accurate clock frequencies.
The maximum current that can be sourced or sunk by the I/O pins of the ATMEGA1608-XF is 40mA per pin, with a total current limit of 200mA for all I/O pins combined. It is recommended to use external buffers or drivers for high-current applications.