-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Microcontroller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH0977
|
Newark | Mcu, 32Bit, 20Mhz, Vqfn-32, Product Range:Avr Family Atmega1608 Series Microcontrollers, Cpu Speed:20Mhz, Program Memory Size:16Kb, Ram Memory Size:2Kb, No. Of Pins:32Pins, Mcu Case Style:Vqfn, No. Of I/O S:27I/O S, Embedded Rohs Compliant: Yes |Microchip ATMEGA1608-MFR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.1000 / $1.3300 | Buy Now |
DISTI #
85AC4671
|
Newark | 20Mhz, 16Kb, Qfn 32 Vqfn 5X5X0.9Mm T/R Rohs Compliant: Yes |Microchip ATMEGA1608-MFR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0500 | Buy Now |
DISTI #
ATMEGA1608-MFRCT-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 32VQFN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14719 In Stock |
|
$1.0500 / $1.2800 | Buy Now |
DISTI #
ATMEGA1608-MFR
|
Avnet Americas | MCU 8-Bit ATMEGA1608 AVR RISC 16KB Flash 1.8V to 5.5V 32-Pin VQFN T/R - Tape and Reel (Alt: ATMEGA1608-MFR) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$1.0500 / $1.2800 | Buy Now |
DISTI #
579-ATMEGA1608-MFR
|
Mouser Electronics | 8-bit Microcontrollers - MCU 20MHz, 16KB, VQFN32, Ind 125C, Green, T&R RoHS: Compliant | 37354 |
|
$1.0400 / $1.2200 | Buy Now |
DISTI #
V72:2272_22902809
|
Arrow Electronics | MCU 8-bit AVR RISC 16KB Flash 2.5V/3.3V/5V 32-Pin VQFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2311 Container: Cut Strips | Americas - 10000 |
|
$1.1541 / $1.3307 | Buy Now |
DISTI #
ATMEGA1608-MFR
|
Microchip Technology Inc | 20MHz, 16KB, VQFN32, Ind 125C, Green, T&R, Projected EOL: 2044-03-26 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.9200 / $1.2800 | Buy Now |
|
Future Electronics | ATmega Series 16 kB Flash 2 kB RAM 20 MHz 8-Bit Microcontroller - VQFN-32 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$1.1300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.0300 / $1.2100 | Buy Now | |
DISTI #
ATMEGA1608-MFR
|
Avnet Americas | MCU 8-Bit ATMEGA1608 AVR RISC 16KB Flash 1.8V to 5.5V 32-Pin VQFN T/R - Tape and Reel (Alt: ATMEGA1608-MFR) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$1.0500 / $1.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATMEGA1608-MFR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATMEGA1608-MFR
Microchip Technology Inc
Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 15 Weeks | |
Date Of Intro | 2019-08-07 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 2.7V SUPPLY @ 8MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 7 | |
Number of I/O Lines | 27 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 32 | |
Number of Timers | 4 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 2048 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.9 mm | |
Speed | 16 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for ATMEGA1608-MFR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATMEGA1608-MFR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATMEGA1608-MU | Microcontroller | Microchip Technology Inc | ATMEGA1608-MFR vs ATMEGA1608-MU |
ATMEGA1608-MF | Microcontroller | Microchip Technology Inc | ATMEGA1608-MFR vs ATMEGA1608-MF |