Part Details for ATMEGA1608-AFR by Microchip Technology Inc
Overview of ATMEGA1608-AFR by Microchip Technology Inc
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for ATMEGA1608-AFR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH0976
|
Newark | Mcu, 8Bit, 20Mhz, Tqfp-32, Product Range:Avr Family Atmega1608 Series Microcontrollers, Cpu Speed:20Mhz, Program Memory Size:16Kb, Ram Memory Size:2Kb, No. Of Pins:32Pins, Mcu Case Style:Tqfp, No. Of I/O S:27I/O S, Embedded Interfacerohs Compliant: Yes |Microchip ATMEGA1608-AFR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3928 |
|
$1.2500 / $1.5100 | Buy Now |
DISTI #
85AC4670
|
Newark | 20Mhz, 16Kb, Tqfp 32 Tqfp 7X7X1Mm T/R Rohs Compliant: Yes |Microchip ATMEGA1608-AFR Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2000 | Buy Now |
DISTI #
ATMEGA1608-AFRCT-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 32TQFP Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7898 In Stock |
|
$1.2000 / $1.4500 | Buy Now |
DISTI #
ATMEGA1608-AFR
|
Avnet Americas | 8 Bit MCU, AVR Family ATmega1608 Series Microcontrollers, AVR, 20 MHz, 16 KB, 32 Pins, TQFP - Tape and Reel (Alt: ATMEGA1608-AFR) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.2000 / $1.4500 | Buy Now |
DISTI #
579-ATMEGA1608-AFR
|
Mouser Electronics | 8-bit Microcontrollers - MCU 20MHz, 16KB, TQFP32, Ind 125C, Green, T&R RoHS: Compliant | 5762 |
|
$1.1500 / $1.3200 | Buy Now |
DISTI #
V72:2272_22962073
|
Arrow Electronics | MCU 8-bit AVR RISC 16KB Flash 3.3V/5V 32-Pin TQFP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2240 Container: Cut Strips | Americas - 1950 |
|
$1.3080 / $1.4640 | Buy Now |
DISTI #
ATMEGA1608-AFR
|
Microchip Technology Inc | 20MHz, 16KB, TQFP32, Ind 125C, Green, T&R, Projected EOL: 2044-03-26 RoHS: Compliant pbFree: Yes | 21048 |
|
$1.0500 / $1.4500 | Buy Now |
|
Future Electronics | ATmega Series 16 kB Flash 2 kB RAM 20 MHz SMT 8-Bit Microcontroller - TQFP-32 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Container: Cut Tape/Mini-Reel | 72Cut Tape/Mini-Reel |
|
$1.7000 / $2.2400 | Buy Now |
|
Future Electronics | ATmega Series 16 kB Flash 2 kB RAM 20 MHz SMT 8-Bit Microcontroller - TQFP-32 RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 1600 Lead time: 4 Weeks Container: Reel | 0Reel |
|
$1.1800 | Buy Now |
|
Onlinecomponents.com | 19348 Factory Stock |
|
$1.1400 / $1.1800 | Buy Now |
Part Details for ATMEGA1608-AFR
ATMEGA1608-AFR CAD Models
ATMEGA1608-AFR Part Data Attributes:
|
ATMEGA1608-AFR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATMEGA1608-AFR
Microchip Technology Inc
Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2019-08-07 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 2.7V SUPPLY @ 8MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 7 | |
Number of I/O Lines | 27 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 32 | |
Number of Timers | 4 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
RAM (bytes) | 2048 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 16 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATMEGA1608-AFR
This table gives cross-reference parts and alternative options found for ATMEGA1608-AFR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATMEGA1608-AFR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATMEGA1608-MF | Microcontroller | Microchip Technology Inc | ATMEGA1608-AFR vs ATMEGA1608-MF |
ATMEGA1608-AF | Microcontroller | Microchip Technology Inc | ATMEGA1608-AFR vs ATMEGA1608-AF |
ATMEGA1608-XF | Microcontroller | Microchip Technology Inc | ATMEGA1608-AFR vs ATMEGA1608-XF |
ATMEGA1608-MUR | Microcontroller | Microchip Technology Inc | ATMEGA1608-AFR vs ATMEGA1608-MUR |
ATMEGA1608-XUR | Microcontroller | Microchip Technology Inc | ATMEGA1608-AFR vs ATMEGA1608-XUR |
ATMEGA1608-MU | Microcontroller | Microchip Technology Inc | ATMEGA1608-AFR vs ATMEGA1608-MU |
ATMEGA1608-XU | Microcontroller | Microchip Technology Inc | ATMEGA1608-AFR vs ATMEGA1608-XU |