Part Details for ATMEGA128RFA1-ZU00 by Microchip Technology Inc
Results Overview of ATMEGA128RFA1-ZU00 by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATMEGA128RFA1-ZU00 Information
ATMEGA128RFA1-ZU00 by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for ATMEGA128RFA1-ZU00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC2191
|
Newark | Mcu, 8Bit, Avr, 16Mhz, Vqfn-64, Product Range:Avr Atmega Family Atmega128 Series Microcontrollers, ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$8.0500 | Buy Now |
DISTI #
ATMEGA128RFA1-ZU00-ND
|
DigiKey | IC RF TXRX+MCU 802.15.4 64QFN Min Qty: 260 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$7.7375 | Buy Now |
DISTI #
ATMEGA128RFA1-ZU00
|
Avnet Americas | MCU 8-bit ATmega AVR RISC 128KB Flash 2.5V/3.3V 64-Pin QFN EP Tray - Trays (Alt: ATMEGA128RFA1-ZU00) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$7.1804 / $7.6756 | Buy Now |
DISTI #
556-ATMEGA128RFA1-00
|
Mouser Electronics | RF Microcontrollers - MCU 2.4GHZ 128K SOC Rev AVRZLINKMCU 8BIT RoHS: Compliant | 259 |
|
$7.7300 / $8.2800 | Buy Now |
DISTI #
ATMEGA128RFA1-ZU00
|
Microchip Technology Inc | 2.4GHZ 802.15.4 128K SOC RevF Tray, VQFN, Projected EOL: 2039-11-15 RoHS: Compliant Lead time: 28 Weeks, 0 Days Container: Tray |
4680 Alternates Available |
|
$6.1500 / $8.4900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 260 Package Multiple: 260 | 0 |
|
$7.7400 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit AVR RISC - 128KB Flash - 2.5V/3.3V - 64-Pin QFN EP - Tray RoHS: Compliant | 4680 Factory Stock |
|
$7.6800 / $16.0900 | Buy Now |
|
NAC | 2.4GHZ 802.15.4 128K SOC RevF Tray - Package: 64 VQFN 9x9x0.9mm TRAY RoHS: Compliant Min Qty: 260 Package Multiple: 260 Container: Tray | 0 |
|
$7.5500 / $9.1000 | Buy Now |
DISTI #
ATMEGA128RFZU00
|
Richardson RFPD | ZIGBEE MODULE RoHS: Compliant Min Qty: 260 | 0 |
|
$7.9400 | Buy Now |
DISTI #
ATMEGA128RFA1-ZU00
|
Avnet Silica | MCU 8Bit ATMEGA128 AVR RISC 128KB Flash 25V33V 64Pin VQFN Tray (Alt: ATMEGA128RFA1-ZU00) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for ATMEGA128RFA1-ZU00
ATMEGA128RFA1-ZU00 CAD Models
ATMEGA128RFA1-ZU00 Part Data Attributes
|
ATMEGA128RFA1-ZU00
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATMEGA128RFA1-ZU00
Microchip Technology Inc
IC RF TXRX+MCU 802.15.4 64-VFQFN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | YES | |
CPU Family | AVR RISC | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 38 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
RAM (bytes) | 16384 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Speed | 16 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |