-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC RF TXRX+MCU 802.15.4 64-VFQFN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12T1291
|
Newark | Mcu, 8Bit, Atmega, 16Mhz, Qfn-64, Product Range:Avr Atmega Family Atmega128 Series Microcontrollers, Cpu Speed:16Mhz, Program Memory Size:128Kb, Ram Memory Size:16Kb, No. Of Pins:64Pins, Mcu Case Style:Qfn, No. Of I/O S:38I/O S, Rohs Compliant: Yes |Microchip ATMEGA128RFA1-ZU Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$8.0500 / $8.8300 | Buy Now |
DISTI #
68T2521
|
Newark | Microcontroller Mcu, 8 Bit, Atmega, 16Mhz, Qfn-64, Product Range:Avr Atmega Family Atmega128 Series Microcontrollers, Cpu Speed:16Mhz, Program Memory Size:128Kb, Ram Memory Size:16Kb, No. Of Pins:64Pins, Mcu Case Style:Qfn Rohs Compliant: Yes |Microchip ATMEGA128RFA1-ZU Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8900 | Buy Now |
DISTI #
ATMEGA128RFA1-ZU-ND
|
DigiKey | IC RF TXRX+MCU 802.15.4 64QFN Min Qty: 1 Lead time: 8 Weeks Container: Tray |
1578 In Stock |
|
$7.7375 / $8.4900 | Buy Now |
DISTI #
ATMEGA128RFA1-ZU
|
Avnet Americas | MCU 8-bit ATmega AVR RISC 128KB Flash 2.5V/3.3V 64-Pin QFN EP Tray - Trays (Alt: ATMEGA128RFA1-ZU) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$7.3000 / $8.4900 | Buy Now |
DISTI #
ATMEGA128RFA1-ZU00
|
Avnet Americas | MCU 8-bit ATmega AVR RISC 128KB Flash 2.5V/3.3V 64-Pin QFN EP Tray - Trays (Alt: ATMEGA128RFA1-ZU00) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 23 Weeks, 0 Days Container: Tray | 0 |
|
$7.3000 / $8.4900 | Buy Now |
DISTI #
556-ATMEGA128RFA1-ZU
|
Mouser Electronics | RF Microcontrollers - MCU 2.4GHZ 802.15.4 128K SINGLECHIP RoHS: Compliant | 627 |
|
$7.7400 / $8.4900 | Buy Now |
DISTI #
V99:2348_07146265
|
Arrow Electronics | MCU 8-bit AVR RISC 128KB Flash 2.5V/3.3V 64-Pin QFN EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2230 | Americas - 2 |
|
$6.1400 / $7.9616 | Buy Now |
DISTI #
ATMEGA128RFA1-ZU
|
Microchip Technology Inc | 2.4GHZ 802.15.4 128K SINGLECHIP Tray, Projected EOL: 2039-11-06 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$6.1500 / $8.4900 | Buy Now |
|
Future Electronics | ATmega Series 128 KB Flash 4 KB SRAM 16 MHz 8-Bit Microcontroller - QFN-64 RoHS: Compliant pbFree: Yes Min Qty: 260 Package Multiple: 260 Lead time: 8 Weeks Container: Tray | 0Tray |
|
$7.7200 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit AVR RISC - 128KB Flash - 2.5V/3.3V - 64-Pin QFN EP - Tray RoHS: Compliant |
155 In Stock |
|
$7.4800 / $9.3900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATMEGA128RFA1-ZU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATMEGA128RFA1-ZU
Microchip Technology Inc
IC RF TXRX+MCU 802.15.4 64-VFQFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 9 X 9 MM, 0.90 MM HEIGHT, 0.50 MM PITCH, GREEN, QFN-64 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | IT ALSO OPERATES AT 3.3 V | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 38 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 16384 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.9 mm | |
Speed | 16 MHz | |
Supply Voltage-Max | 1.9 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for ATMEGA128RFA1-ZU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATMEGA128RFA1-ZU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATMEGA128RFA1-ZU | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, 9 X 9 MM, 0.90 MM HEIGHT, 0.50 MM PITCH, GREEN, QFN-64 | Atmel Corporation | ATMEGA128RFA1-ZU vs ATMEGA128RFA1-ZU |
ATMEGA128RFA1-ZUR | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, 9 X 9 MM, 0.90 MM HEIGHT, 0.50 MM PITCH, GREEN, QFN-64 | Atmel Corporation | ATMEGA128RFA1-ZU vs ATMEGA128RFA1-ZUR |