-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 8BIT 128KB FLASH 44VQFN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC0738
|
Newark | 20 Mhz, Mlf/Qfn, Ind Temp, Green Rohs Compliant: Yes |Microchip ATMEGA1284P-MU Min Qty: 360 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$6.0300 | Buy Now |
DISTI #
75T6074
|
Newark | Mcu, 8Bit, Atmega, 20Mhz, Qfn-44, Product Range:Avr Atmega Family Atmega128 Series Microcontrollers, Cpu Speed:20Mhz, Program Memory Size:128Kb, Ram Memory Size:16Kb, No. Of Pins:44Pins, Mcu Case Style:Qfn, No. Of I/O S:32I/O S, Rohs Compliant: Yes |Microchip ATMEGA1284P-MU Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 284 |
|
$6.0300 / $7.2700 | Buy Now |
DISTI #
68T2558
|
Newark | Microcontroller Mcu, 8 Bit, Atmega, 20Mhz, Qfn-44, Product Range:Avr Atmega Family Atmega128 Series Microcontrollers, Device Core:Avr, Operating Frequency Max:20Mhz, Program Memory Size:128Kb, No. Of Pins:44Pins, No. Of I/O S:32I/O Srohs Compliant: Yes |Microchip ATMEGA1284P-MU Min Qty: 360 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9200 | Buy Now |
DISTI #
ATMEGA1284P-MU-ND
|
DigiKey | IC MCU 8BIT 128KB FLASH 44VQFN Min Qty: 1 Lead time: 8 Weeks Container: Tray |
5319 In Stock |
|
$5.8000 / $6.9900 | Buy Now |
DISTI #
ATMEGA1284P-MU
|
Avnet Americas | MCU 8-bit ATmega AVR RISC 128KB Flash 2.5V/3.3V/5V 44-Pin VQFN EP - Trays (Alt: ATMEGA1284P-MU) RoHS: Compliant Min Qty: 360 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Tray | 100 |
|
$5.8000 / $6.9900 | Buy Now |
DISTI #
556-ATMEGA1284P-MU
|
Mouser Electronics | 8-bit Microcontrollers - MCU 128KB Flash 20MHz 1.8V-5.5V RoHS: Compliant | 1339 |
|
$5.7900 / $6.7200 | Buy Now |
DISTI #
ATMEGA1284P-MU
|
Microchip Technology Inc | 20 MHz, MLF/QFN, Ind Temp, Green, Projected EOL: 2039-11-01 RoHS: Compliant pbFree: Yes |
826 Alternates Available |
|
$5.0700 / $6.9900 | Buy Now |
|
Future Electronics | ATmega Series 128 KB Flash 16 KB SRAM 20 MHz 8-Bit Microcontroller - VQFN-44 RoHS: Compliant pbFree: Yes Min Qty: 360 Package Multiple: 360 Container: Tray | 0Tray |
|
$6.1500 / $6.4200 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit AVR RISC - 128KB Flash - 2.5V/3.3V/5V - 44-Pin VQFN EP - Tray |
800 In Stock 4320 Factory Stock |
|
$5.1100 / $6.7700 | Buy Now |
DISTI #
ATMEGA1284P-MU
|
TME | IC: AVR microcontroller, VQFN44, 1.8÷5.5VDC, Ext.inter: 32, Cmp: 1 Min Qty: 1 | 183 |
|
$6.1500 / $7.6700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATMEGA1284P-MU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATMEGA1284P-MU
Microchip Technology Inc
IC MCU 8BIT 128KB FLASH 44VQFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VQFN-44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | IT ALSO OPERATES FROM 1.8V TO 5.5 V AT 4 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | YES | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N44 | |
Length | 7 mm | |
Low Power Mode | YES | |
Number of DMA Channels | ||
Number of External Interrupts | 3 | |
Number of I/O Lines | 32 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 44 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC44,.28SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (bytes) | 16384 | |
RAM (words) | 16384 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 20 MHz | |
Supply Current-Max | 9 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |