-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 8BIT 128KB FLASH 64TQFP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58M3721
|
Newark | Mcu, 8Bit, Atmega, 16Mhz, Tqfp-64, Product Range:Avr Atmega Family Atmega256X Series Microcontrollers, Cpu Speed:16Mhz, Program Memory Size:128Kb, Ram Memory Size:8Kb, No. Of Pins:64Pins, Mcu Case Style:Tqfp, No. Of I/O S:54I/O S, Rohs Compliant: Yes |Microchip ATMEGA1281-16AU Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 122 |
|
$9.8800 / $11.8800 | Buy Now |
DISTI #
68T2539
|
Newark | Microcontroller Mcu, 8 Bit, Atmega, 16Mhz, Tqfp-64, Product Range:Avr Atmega Family Atmega256X Series Microcontrollers, Device Core:Avr, Operating Frequency Max:16Mhz, Program Memory Size:128Kb, No. Of Pins:64Pins, Qualification:- Rohs Compliant: Yes |Microchip ATMEGA1281-16AU Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.8800 / $10.4000 | Buy Now |
DISTI #
27AC0555
|
Newark | 16Mhz, Tqfp, Ind Temp, Green, 5.0 Rohs Compliant: Yes |Microchip ATMEGA1281-16AU Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.8800 / $10.4000 | Buy Now |
DISTI #
ATMEGA1281-16AU-ND
|
DigiKey | IC MCU 8BIT 128KB FLASH 64TQFP Min Qty: 1 Lead time: 8 Weeks Container: Tray |
1877 In Stock |
|
$9.5000 / $11.4200 | Buy Now |
DISTI #
ATMEGA1281-16AU
|
Avnet Americas | MCU 8-bit ATmega AVR RISC 128KB Flash 3.3V/5V 64-Pin TQFP - Trays (Alt: ATMEGA1281-16AU) RoHS: Not Compliant Min Qty: 90 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Tray | 10 |
|
$9.5000 / $11.4200 | Buy Now |
DISTI #
556-ATMEGA1281-16AU
|
Mouser Electronics | 8-bit Microcontrollers - MCU 128kB Flash 4kB EEPROM 54 I/O Pins RoHS: Compliant | 9237 |
|
$9.5000 / $11.4200 | Buy Now |
DISTI #
ATMEGA1281-16AU
|
Microchip Technology Inc | 16MHZ, TQFP, IND TEMP, GREEN, 5.0, Projected EOL: 2039-11-18 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$8.3000 / $11.4200 | Buy Now |
|
Future Electronics | ATmega Series 128 KB Flash 8 KB SRAM 16 MHz 8-Bit Microcontroller - TQFP-64 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Container: Tray | 90Tray |
|
$10.0800 / $10.5800 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit AVR RISC - 128KB Flash - 3.3V/5V - 64-Pin TQFP - Tray RoHS: Compliant |
395 In Stock |
|
$8.6700 / $11.0400 | Buy Now |
DISTI #
69266919
|
Verical | MCU 8-bit AVR RISC 128KB Flash 3.3V/5V 64-Pin TQFP Tray RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2325 | Americas - 687 |
|
$10.7750 / $12.6250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATMEGA1281-16AU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATMEGA1281-16AU
Microchip Technology Inc
IC MCU 8BIT 128KB FLASH 64TQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 14 X 14 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026AEB, TQFP-64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 2.7V MINIMUM SUPPLY AT 8 MHZ | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Boundary Scan | YES | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 8 | |
Number of I/O Lines | 54 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 64 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP64,.63SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 8192 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 16 MHz | |
Supply Current-Max | 14 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for ATMEGA1281-16AU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATMEGA1281-16AU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATMEGA1281-16AI | RISC Microcontroller, 8-Bit, FLASH, 16MHz, CMOS, PQFP64 | Microchip Technology Inc | ATMEGA1281-16AU vs ATMEGA1281-16AI |
ATMEGA1281-16AU | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, PQFP64, 14 X 14 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026AEB, TQFP-64 | Atmel Corporation | ATMEGA1281-16AU vs ATMEGA1281-16AU |