-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 8BIT 128KB FLASH 100TQFP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC0511
|
Newark | Mcu, 8Bit, Avr, 16Mhz, Tqfp-100, Product Range:Avr Family Atmega1280 Series Microcontrollers, Cpu Speed:16Mhz, Program Memory Size:128Kb, Ram Memory Size:8Kb, No. Of Pins:100Pins, Mcu Case Style:Tqfp, No. Of I/O S:86I/O S, Embedded Rohs Compliant: Yes |Microchip ATMEGA1280-16AUR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1384 |
|
$12.3000 / $14.8100 | Buy Now |
DISTI #
41AH8323
|
Newark | Mcu, 8Bit, Avr, 16Mhz, Tqfp-100, Product Range:Avr Family Atmega1280 Series Microcontrollers, Device Core:Avr, Operating Frequency Max:16Mhz, Program Memory Size:128Kb, No. Of Pins:100Pins, Ic Case/Package:Tqfp, Ram Memory Size:8Kbrohs Compliant: Yes |Microchip ATMEGA1280-16AUR Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$12.6900 | Buy Now |
DISTI #
68T2528
|
Newark | 16Mhz, Tqfp, Ind Temp, Green, 5V, T&r 100 Tqfp 14X14X1Mm T/R Rohs Compliant: Yes |Microchip ATMEGA1280-16AUR Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$12.1900 | Buy Now |
DISTI #
ATMEGA1280-16AURCT-ND
|
DigiKey | IC MCU 8BIT 128KB FLASH 100TQFP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
3119 In Stock |
|
$11.8300 / $14.2400 | Buy Now |
DISTI #
ATMEGA1280-16AUR
|
Avnet Americas | MCU 8-bit ATmega AVR RISC 128KB Flash 3.3V/5V 100-Pin TQFP T/R - Tape and Reel (Alt: ATMEGA1280-16AUR) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$11.8300 / $14.2400 | Buy Now |
DISTI #
556-ATMEGA1280-16AUR
|
Mouser Electronics | 8-bit Microcontrollers - MCU AVR 128K FLASH 8K SRAM,4KB EEPROM RoHS: Compliant | 14353 |
|
$11.8300 / $14.2400 | Buy Now |
DISTI #
V72:2272_07145424
|
Arrow Electronics | MCU 8-bit AVR RISC 128KB Flash 3.3V/5V 100-Pin TQFP T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2306 Container: Cut Strips | Americas - 3801 |
|
$14.1500 / $15.8400 | Buy Now |
DISTI #
ATMEGA1280-16AUR
|
Microchip Technology Inc | 16MHZ, TQFP, IND TEMP, GREEN, 5V, T&R, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$10.3400 / $14.2400 | Buy Now |
|
Future Electronics | AVR ATmega Microcontroller IC 8-Bit 16MHz 128KB (64K x 16) FLASH 100-TQFP RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$14.1100 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit AVR RISC - 128KB Flash - 3.3V/5V - 100-Pin TQFP - Tape&Reel |
1500 In Stock 1500 Factory Stock |
|
$10.7900 / $12.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATMEGA1280-16AUR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATMEGA1280-16AUR
Microchip Technology Inc
IC MCU 8BIT 128KB FLASH 100TQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 14 X 14 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, PLASTIC, MS-026AED, TQFP-100 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 2.7V MINIMUM SUPPLY AT 8 MHZ | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Boundary Scan | YES | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 8 | |
Number of I/O Lines | 86 | |
Number of Serial I/Os | 4 | |
Number of Terminals | 100 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP100,.63SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 8192 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 16 MHz | |
Supply Current-Max | 14 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for ATMEGA1280-16AUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATMEGA1280-16AUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATMEGA1280V-8AU | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 8MHz, CMOS, PQFP100, 14 X 14 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, PLASTIC, MS-026AED, TQFP-100 | Atmel Corporation | ATMEGA1280-16AUR vs ATMEGA1280V-8AU |
ATMEGA2560V-8CU | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 8MHz, CMOS, PBGA100, 9 X 9 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, GREEN, CBGA-100 | Atmel Corporation | ATMEGA1280-16AUR vs ATMEGA2560V-8CU |
ATMEGA2560-16AI | RISC Microcontroller, 8-Bit, FLASH, 16MHz, CMOS, PQFP100 | Microchip Technology Inc | ATMEGA1280-16AUR vs ATMEGA2560-16AI |
ATMEGA1280-16AI | RISC Microcontroller, 8-Bit, FLASH, 16MHz, CMOS, PQFP100 | Microchip Technology Inc | ATMEGA1280-16AUR vs ATMEGA1280-16AI |
ATMEGA2560-16CU | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, PBGA100, 9 X 9 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, GREEN, CBGA-100 | Atmel Corporation | ATMEGA1280-16AUR vs ATMEGA2560-16CU |
ATMEGA1280V-8CU | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 8MHz, CMOS, PBGA100, 9 X 9 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, GREEN, CBGA-100 | Atmel Corporation | ATMEGA1280-16AUR vs ATMEGA1280V-8CU |
ATMEGA2560V-8AI | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 8MHz, CMOS, PQFP100, 14 X 14 MM, 1 MM THICKNESS, 0.50 MM PITCH, PLASTIC, MS-026AED, TQFP-100 | Atmel Corporation | ATMEGA1280-16AUR vs ATMEGA2560V-8AI |
ATMEGA640-16CU | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, PBGA100, 9 X 9 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, GREEN, CBGA-100 | Atmel Corporation | ATMEGA1280-16AUR vs ATMEGA640-16CU |
ATMEGA1280-16CU | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, PBGA100, 9 X 9 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, GREEN, CBGA-100 | Atmel Corporation | ATMEGA1280-16AUR vs ATMEGA1280-16CU |
ATMEGA2560-16AI | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, PQFP100, 14 X 14 MM, 1 MM THICKNESS, 0.50 MM PITCH, PLASTIC, MS-026AED, TQFP-100 | Atmel Corporation | ATMEGA1280-16AUR vs ATMEGA2560-16AI |