-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 8BIT 128KB FLASH 64TQFP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATMEGA128-16ANR by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T2498
|
Newark | 16Mhz, Tqfp, 105C, green,5V, T&r 64 Tqfp 14X14X1Mm T/R Rohs Compliant: Yes |Microchip ATMEGA128-... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$14.4400 | Buy Now |
DISTI #
72T3103
|
Newark | Microcontroller Mcu, 8 Bit, Atmega, 16Mhz, Tqfp-64, Product Range:Avr Atmega Family Atmega128 Serie... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$14.4400 | Buy Now |
DISTI #
ATMEGA128-16ANRCT-ND
|
DigiKey | IC MCU 8BIT 128KB FLASH 64TQFP Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
294 In Stock |
|
$14.8875 / $16.9000 | Buy Now |
DISTI #
ATMEGA128-16ANR
|
Avnet Americas | MCU 8-bit ATmega AVR RISC 128KB Flash 5V 64-Pin TQFP T/R - Tape and Reel (Alt: ATMEGA128-16ANR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$14.0647 / $14.5421 | Buy Now |
DISTI #
ATMEGA128-16ANR
|
Avnet Americas | MCU 8-bit ATmega AVR RISC 128KB Flash 5V 64-Pin TQFP T/R - Tape and Reel (Alt: ATMEGA128-16ANR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$14.0647 / $14.5421 | Buy Now |
DISTI #
556-ATMEGA128-16ANR
|
Mouser Electronics | 8-bit Microcontrollers - MCU AVR 128KB FLASH 4KB EE 4KB SRAM RoHS: Compliant | 3432 |
|
$14.8800 / $16.9000 | Buy Now |
DISTI #
ATMEGA128-16ANR
|
Microchip Technology Inc | 16MHZ, TQFP, 105C,GREEN,5V, T&R, TQFP, Projected EOL: 2044-12-22 COO: Taiwan, Thailand ECCN: EAR99 RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$12.2600 / $16.9000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$14.8900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.1000 / $44.3100 | Buy Now |
|
NAC | 16MHZ, TQFP, 105C,GREEN,5V, T&R - Package: 64 TQFP 14x14x1mm T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$14.5200 / $17.0100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATMEGA128-16ANR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATMEGA128-16ANR
Microchip Technology Inc
IC MCU 8BIT 128KB FLASH 64TQFP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Boundary Scan | YES | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 8 | |
Number of I/O Lines | 53 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 64 | |
Number of Timers | 4 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP64,.63SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 4096 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 16 MHz | |
Supply Current-Max | 19 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for ATMEGA128-16ANR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATMEGA128-16ANR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATMEGA128-16AUR | Microchip Technology Inc | $15.9167 | IC MCU 8BIT 128KB FLASH 64TQFP | ATMEGA128-16ANR vs ATMEGA128-16AUR |
The maximum clock frequency for the ATMEGA128-16ANR is 16 MHz.
The ATMEGA128-16ANR has 128 KB of flash memory.
Yes, the ATMEGA128-16ANR can operate at 3.3V, but it is not recommended as it is not a specified operating voltage. The recommended operating voltage is 4.5-5.5V.
The maximum current consumption of the ATMEGA128-16ANR is 30 mA at 16 MHz and 5V.
No, the ATMEGA128-16ANR does not have built-in USB support. However, it can be implemented using bit-banging or using an external USB controller.