Part Details for ATM7 (ALTERNATE: X217278) by Mersen Electrical Power
Overview of ATM7 (ALTERNATE: X217278) by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATM7 (ALTERNATE: X217278)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71895659
|
RS | Fuse, Midget, Fast Acting, PC Mount, 100kA, 600VAC/DC, 7A | Mersen ATM7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$24.6100 / $30.7600 | RFQ |