Part Details for ATM4-530S by Autonics Corporation
Overview of ATM4-530S by Autonics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLC7530S-640MLB | Coilcraft Inc | General Purpose Inductor, 0.064uH, 20%, 1 Element, Ferrite-Core, SMD, 567-30M, CHIP,7567-30M, ROHS COMPLIANT | |
SLC7530S-101MXC | Coilcraft Inc | General Purpose Inductor, 0.1uH, 20%, 1 Element, SMD, ROHS COMPLIANT | |
SLC7530S-640MLC | Coilcraft Inc | General Purpose Inductor, 0.064uH, 20%, 1 Element, Ferrite-Core, SMD, 567-30M, CHIP,7567-30M, ROHS COMPLIANT |
Price & Stock for ATM4-530S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2371-ATM4-530S-ND
|
DigiKey | RELAY TIME DELAY 30SEC 3A 250V Min Qty: 1 Container: Box MARKETPLACE PRODUCT |
4 In Stock |
|
$28.0000 | Buy Now |
DISTI #
ATM4-530S
|
TME | Timer, 3÷30s, 4PDT,relay, 250VAC/3A,24VDC/3A, Usup: 220VAC, socket Min Qty: 1 | 0 |
|
$12.2100 / $16.0200 | RFQ |