There are no models available for this part yet.
Overview of ATM30/40 by Ferraz Shawmut
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ATM30/40 by Ferraz Shawmut
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Fuse Midget Fast Acting 40A 600V Holder Cartridge 10.3 X 38.1mm Melamine Carton RoHS: Compliant | 0 |
|
$18.4700 / $22.3000 | Buy Now | ||
Quest Components | FAST BLOW ELECTRIC FUSE, 40A, 600VAC, 500VDC, 10000A (IR), INLINE/HOLDER | 1571 |
|
$13.8150 / $17.9595 | Buy Now |