Part Details for ATM13-4P-BM03 by Amphenol Corporation
Overview of ATM13-4P-BM03 by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FBBM030V03C23 | Amphenol Communications Solutions | FLTStack 0.50mm Floating Board-to-Board Connector - 30 Positions Plug Connector, 5.8mm Height, SMT Vertical, 15u\\ Gold. | |
FBBM030V02C23 | Amphenol Communications Solutions | FLTStack 0.50mm Floating Board-to-Board Connector - 30 Positions Plug Connector, 4.8mm Height, SMT Vertical, 15u\\ Gold. | |
FBBM030V02C33 | Amphenol Communications Solutions | FLTStack 0.50mm Floating Board-to-Board Connector - 30 Positions Plug Connector, 4.8mm Height, SMT Vertical, Gold-Flash. |
Price & Stock for ATM13-4P-BM03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC0912
|
Avnet Americas | Automotive Connector, ATM BoardLock Series™, Right Angle Receptacle, 4 Contacts, PCB Pin - Bulk (Alt: 94AC0912) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 5 Days Container: Bulk | 9 Partner Stock |
|
$7.2200 / $11.7100 | Buy Now |
DISTI #
ATM13-4P-BM03
|
Avnet Americas | Automotive Connector, ATM BoardLock Series™, Right Angle Receptacle, 4 Contacts, PCB Pin - Trays (Alt: ATM13-4P-BM03) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Container: Tray | 0 |
|
$5.5052 / $7.8630 | Buy Now |
DISTI #
654-ATM13-4P-BM03
|
Mouser Electronics | Automotive Connectors RA Flng Mnt PCB Rcpt 4POS Gry Tin Cont RoHS: Compliant | 142 |
|
$5.7600 / $10.1200 | Buy Now |
DISTI #
ATM134PBM03-AMP
|
TME | ATM13-4P-BM03 Min Qty: 7 | 295 |
|
$6.4415 / $6.4430 | Buy Now |
DISTI #
C1S116737285837
|
Chip1Stop | Automotive Relays | 295 |
|
$6.5100 / $7.3900 | Buy Now |
Part Details for ATM13-4P-BM03
ATM13-4P-BM03 CAD Models
ATM13-4P-BM03 Part Data Attributes
|
ATM13-4P-BM03
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
ATM13-4P-BM03
Amphenol Corporation
Combination Line Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 1.362 inch | |
Body Depth | 1.563 inch | |
Body Length | 1.602 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 7.5 A | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |
Alternate Parts for ATM13-4P-BM03
This table gives cross-reference parts and alternative options found for ATM13-4P-BM03. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATM13-4P-BM03, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATM13-4P-BM01 | Combination Line Connector, | Amphenol Corporation | ATM13-4P-BM03 vs ATM13-4P-BM01 |