There are no models available for this part yet.
Overview of ATM13-2P-BM02 by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FBBM020V04C13 | Amphenol Communications Solutions | FLTStack 0.50mm Floating Board-to-Board Connector - 20 Positions Plug Connector, 6.8mm Height, SMT Vertical, 30u\\ Gold. | |
MRDBM02CAPA00 | Amphenol Communications Solutions | MRD-B - Cable Assembly Metal Housing Single-Ended Pin Plug 2-Position - 1-Meter | |
FBBM020V03C13 | Amphenol Communications Solutions | FLTStack 0.50mm Floating Board-to-Board Connector - 20 Positions Plug Connector, 5.8mm Height, SMT Vertical, 30u\\ Gold. |
Price & Stock for ATM13-2P-BM02 by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
94AC0903
|
Avnet Americas | Automotive Connector, ATM BoardLock Series™, Right Angle Receptacle, 2 Contacts, PCB Pin - Bulk (Alt: 94AC0903) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 2 Days Container: Bulk | 30 Partner Stock |
|
$6.3900 / $10.3800 | Buy Now | |
DISTI #
ATM13-2P-BM02
|
Avnet Americas | Automotive Connector, ATM BoardLock Series™, Right Angle Receptacle, 2 Contacts, PCB Pin - Trays (Alt: ATM13-2P-BM02) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Container: Tray | 0 |
|
$4.8732 / $6.9604 | Buy Now | |
DISTI #
654-ATM13-2P-BM02
|
Mouser Electronics | Automotive Connectors RA Flng Mnt PCB Rcpt 2POS Gry Gld Cont RoHS: Compliant | 25 |
|
$4.8700 / $6.3700 | Buy Now | |
DISTI #
C1S116734309109
|
Chip1Stop | Connector Headers and PCB Receptacles RoHS: Compliant | 90 |
|
$1.5200 | Buy Now |
CAD Models for ATM13-2P-BM02 by Amphenol Corporation
Part Data Attributes for ATM13-2P-BM02 by Amphenol Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Body Breadth
|
1.122 inch
|
Body Depth
|
1.563 inch
|
Body Length
|
1.449 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
COMBINATION LINE CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Style
|
RND PIN-SKT
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
Insulator Material
|
POLYETHYLENE
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
BOARD AND PANEL
|
Number of Rows Loaded
|
1
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Rated Current (Signal)
|
7.5 A
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
2
|