Part Details for ATM13-12PC-12PD-BM03 by Amphenol Sine Systems
Overview of ATM13-12PC-12PD-BM03 by Amphenol Sine Systems
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7203L12PDG | Renesas Electronics Corporation | 2K x 9 AsyncFIFO, 5.0V | |
7205L12PDG | Renesas Electronics Corporation | 8K x 9 AsyncFIFO, 5.0V | |
7201LA12PDG | Renesas Electronics Corporation | 512 x 9 AsyncFIFO, 5.0V |
Price & Stock for ATM13-12PC-12PD-BM03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AC7200
|
Newark | Automotive Conn, 24Pos, Rcpt, 7.5A, 250V, Product Range:Atm Armoripx Series™, Automotive Connector Shell Style:Right Angle Receptacle, No. Of Contacts:24Contacts, Automotive Contact Type:Pcb Pin, Contact Material:Copper Alloy Rohs Compliant: Yes |Amphenol Sine/tuchel ATM13-12PC-12PD-BM03 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 80 |
|
$9.9700 | Buy Now |
DISTI #
889-3453-ND
|
DigiKey | CONN HEADER R/A 12POS Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
470 In Stock |
|
$11.9160 / $23.2800 | Buy Now |
DISTI #
E02:0323_13917279
|
Arrow Electronics | Conn Wire to Board PIN 24 POS 4.2mm Solder RA Side Entry Thru-Hole Box RoHS: Compliant Min Qty: 315 Package Multiple: 315 Lead time: 15 Weeks Date Code: 2409 | Europe - 315 |
|
$11.1588 / $11.8528 | Buy Now |
DISTI #
73213295
|
RS | Atm Header, Thermoplastic, (2) 12 Position Size 20, C&D Key - Tin Plating | Amphenol Sine Systems ATM13-12PC-12PD-BM03 RoHS: Compliant Min Qty: 105 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$17.9500 / $19.5200 | RFQ |
|
Future Electronics | ATM™ Header, Thermoplastic, (2) 12 Position size 20, C&D Key - Tin Plating RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Container: Bag | 174Bag |
|
$13.9300 / $14.6300 | Buy Now |
DISTI #
AMEATM13-12PC-12PD-BM03
|
Heilind Electronics | ATM HDR 24 POS,SZ 20,SN C&D KEYD IP67/69K | Americas - 0 in Stock |
|
$13.1563 / $18.7707 | Buy Now |
|
Onlinecomponents.com | ATM™ Header, Thermoplastic, (2) 12 Position size 20, C&D Key - Tin Plating RoHS: Compliant |
88 In Stock |
|
$14.2000 / $22.2100 | Buy Now |
DISTI #
80565759
|
Verical | Conn Wire to Board PIN 24 POS 4.2mm Solder RA Side Entry Thru-Hole Box RoHS: Compliant Min Qty: 315 Package Multiple: 315 | Americas - 315 |
|
$11.1309 / $11.8232 | Buy Now |
DISTI #
63460866
|
Verical | Conn Wire to Board PIN 24 POS 4.2mm Solder RA Side Entry Thru-Hole Box RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2210 | Americas - 85 |
|
$19.0320 / $28.8730 | Buy Now |
DISTI #
58298358
|
Verical | Conn Wire to Board PIN 24 POS 4.2mm Solder RA Side Entry Thru-Hole Box RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 80 |
|
$22.6870 | Buy Now |