Part Details for ATM13-12PC-12PD-BM01 by Honest Han
Overview of ATM13-12PC-12PD-BM01 by Honest Han
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
84329BM-01LFT | Renesas Electronics Corporation | 700MHz, Low Jitter, Crystal-to-3.3V LVPECL Frequency Synthesizer | |
84329BM-01LF | Renesas Electronics Corporation | 700MHz, Low Jitter, Crystal-to-3.3V LVPECL Frequency Synthesizer | |
7203L12PDG | Renesas Electronics Corporation | 2K x 9 AsyncFIFO, 5.0V |
Price & Stock for ATM13-12PC-12PD-BM01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Shengyu Electronics Technology Limited | CONN HEADER R/A 12POS | 11044 |
|
RFQ |