Part Details for ATM13-12PC-12PD-BM01 by Amphenol Corporation
Overview of ATM13-12PC-12PD-BM01 by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
84329BM-01LFT | Renesas Electronics Corporation | 700MHz, Low Jitter, Crystal-to-3.3V LVPECL Frequency Synthesizer | |
84329BM-01LF | Renesas Electronics Corporation | 700MHz, Low Jitter, Crystal-to-3.3V LVPECL Frequency Synthesizer | |
7203L12PDG | Renesas Electronics Corporation | 2K x 9 AsyncFIFO, 5.0V |
Price & Stock for ATM13-12PC-12PD-BM01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AC7199
|
Avnet Americas | Automotive Connector, ATM ArmorIPX Series, Right Angle Receptacle, 24 Contacts, PCB Pin - Bulk (Alt: 98AC7199) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 3 Days Container: Bulk | 180 Partner Stock |
|
$23.9200 / $29.2400 | Buy Now |
DISTI #
ATM13-12PC-12PD-BM
|
Avnet Americas | Automotive Connector, ATM ArmorIPX Series, Right Angle Receptacle, 24 Contacts, PCB Pin - Boxed Product (Development Kits) (Alt: ATM13-12PC-12PD-BM) RoHS: Compliant Min Qty: 105 Package Multiple: 105 Container: Box | 97 Factory Stock |
|
$20.2910 / $28.9809 | Buy Now |
DISTI #
654-ATM1312C12PDBM01
|
Mouser Electronics | Automotive Connectors Header (2) 12 Pos SZ 20 C&D Key Gold RoHS: Compliant | 66 |
|
$20.2500 / $25.8900 | Buy Now |
DISTI #
ATM1312PC12PDB-0
|
TME | ATM13-12PC-12PD-BM01 | 55 |
|
Buy Now |
Part Details for ATM13-12PC-12PD-BM01
ATM13-12PC-12PD-BM01 CAD Models
ATM13-12PC-12PD-BM01 Part Data Attributes
|
ATM13-12PC-12PD-BM01
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
ATM13-12PC-12PD-BM01
Amphenol Corporation
Combination Line Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 1.378 inch | |
Body Depth | 1.453 inch | |
Body Length | 3.976 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Gender | MALE | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 7.5 A | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 |