Part Details for ATM13-12PB-R008 by Amphenol Sine Systems
Overview of ATM13-12PB-R008 by Amphenol Sine Systems
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPH4R008QM | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 80 V, 86 A, 0.004 Ohm@10V, SOP Advance(N) | |
TPH6R008QM | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 80 V, 59 A, 0.006 Ω@10V, SOP Advance(N) | |
TPH3R008QM | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 80 V, 100 A, 0.003 Ω@10V, SOP Advance(N) |
Price & Stock for ATM13-12PB-R008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH5378
|
Newark | Automotive Conn, 12Pos, Rcpt, 7.5A, 250V, Product Range:Atm Armoripx Series™, Automotive Connector Shell Style:Right Angle Receptacle, No. Of Contacts:12Contacts, Automotive Contact Type:Pcb Pin, Contact Material:Copper Alloy Rohs Compliant: Yes |Amphenol Sine/tuchel ATM13-12PB-R008 RoHS: Compliant Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.1700 / $18.0900 | Buy Now |
DISTI #
889-ATM13-12PB-R008-ND
|
DigiKey | CONN HEADER R/A 12POS 4.2MM Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
60 In Stock |
|
$11.1505 / $21.8100 | Buy Now |
DISTI #
73213293
|
RS | AIPX ATM Header Thermoplastic 1X12 SIZE 20 B KEY TIN | Amphenol Sine Systems ATM13-12PB-R008 RoHS: Compliant Min Qty: 105 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$12.3500 / $15.4400 | RFQ |
|
Future Electronics | Armor IP ATM Series 12 Position 4.2 mm Pitch Right Angle Header Connector RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 90 Lead time: 16 Weeks Container: Bulk | 0Bulk |
|
$12.7200 | Buy Now |
DISTI #
AMEATM13-12PB-R008
|
Heilind Electronics | AIPX ATM HEADER THERMOPLASTIC | Americas - 0 in Stock |
|
$9.9163 / $14.1465 | Buy Now |
|
Onlinecomponents.com | AIPX ATM Header Thermoplastic 1X12 SIZE 20 B KEY TIN RoHS: Compliant |
175 In Stock |
|
$11.7100 / $16.3400 | Buy Now |
DISTI #
73538719
|
Verical | Conn Wire to Board HDR 12 POS 4.2mm Solder RA Thru-Hole RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2345 | Americas - 175 |
|
$15.5350 / $21.2420 | Buy Now |
DISTI #
AMEATM13-12PB-R008
|
Interstate Connecting Components | AIPX ATM HEADER THERMOPLASTIC | 0 |
|
$9.9163 / $14.1465 | Buy Now |
|
Master Electronics | AIPX ATM Header Thermoplastic 1X12 SIZE 20 B KEY TIN RoHS: Compliant |
175 In Stock |
|
$11.7100 / $16.3400 | Buy Now |