Part Details for ATM13-12PB-12PC-BM01 by Amphenol Corporation
Overview of ATM13-12PB-12PC-BM01 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
84329BM-01LFT | Renesas Electronics Corporation | 700MHz, Low Jitter, Crystal-to-3.3V LVPECL Frequency Synthesizer | |
84329BM-01LF | Renesas Electronics Corporation | 700MHz, Low Jitter, Crystal-to-3.3V LVPECL Frequency Synthesizer | |
ADS7812PB | Texas Instruments | Low-Power, Serial 12-Bit Sampling Analog-To-Digital Converter 16-PDIP |
Price & Stock for ATM13-12PB-12PC-BM01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATM13-12PB-12PC-BM
|
Avnet Americas | Automotive Connector, ATM ArmorIPX Series, Right Angle Receptacle, 24 Contacts, PCB Pin - Boxed Product (Development Kits) (Alt: ATM13-12PB-12PC-BM) RoHS: Compliant Min Qty: 105 Package Multiple: 105 Container: Box | 0 |
|
$23.2349 / $33.1857 | Buy Now |
DISTI #
654-ATM1312B12PCBM01
|
Mouser Electronics | Automotive Connectors Header (2) 12 Pos SZ 20 B&C Key Gold RoHS: Compliant | 149 |
|
$23.0800 / $33.7300 | Buy Now |
Part Details for ATM13-12PB-12PC-BM01
ATM13-12PB-12PC-BM01 CAD Models
ATM13-12PB-12PC-BM01 Part Data Attributes
|
ATM13-12PB-12PC-BM01
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
ATM13-12PB-12PC-BM01
Amphenol Corporation
Combination Line Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 1.378 inch | |
Body Depth | 1.453 inch | |
Body Length | 3.976 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Gender | MALE | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 7.5 A | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 |