Part Details for ATM13-12PA-12PD-BM03 by Amphenol Corporation
Overview of ATM13-12PA-12PD-BM03 by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7280L12PA | Renesas Electronics Corporation | 256 x 9 DualAsync FIFO, 5.0V | |
7283L12PAG | Renesas Electronics Corporation | 2K x 9 DualAsync FIFO, 5.0V | |
7281L12PA | Renesas Electronics Corporation | 512 x 9 DualAsync FIFO, 5.0V |
Price & Stock for ATM13-12PA-12PD-BM03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AC7194
|
Avnet Americas | Automotive Connector, ATM ArmorIPX Series™, Right Angle Receptacle, 24 Contacts, PCB Pin - Bulk (Alt: 98AC7194) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 6 Days Container: Bulk | 90 Partner Stock |
|
$21.9800 / $25.0500 | Buy Now |
DISTI #
ATM13-12PA-12PD-BM
|
Avnet Americas | Automotive Connector, ATM ArmorIPX Series™, Right Angle Receptacle, 24 Contacts, PCB Pin - Boxed Product (Development Kits) (Alt: ATM13-12PA-12PD-BM) RoHS: Compliant Min Qty: 105 Package Multiple: 105 Container: Box | 0 |
|
$15.4511 / $22.0684 | Buy Now |
DISTI #
654-ATM1312A12PDBM03
|
Mouser Electronics | Automotive Connectors Header (2) 12 Pos SZ 20 A&D Key Tin RoHS: Compliant | 123 |
|
$15.4200 / $16.2100 | Buy Now |
DISTI #
C1S116731449983
|
Chip1Stop | Connector Headers and PCB Receptacles RoHS: Compliant | 86 |
|
$16.5000 | Buy Now |
Part Details for ATM13-12PA-12PD-BM03
ATM13-12PA-12PD-BM03 CAD Models
ATM13-12PA-12PD-BM03 Part Data Attributes
|
ATM13-12PA-12PD-BM03
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
ATM13-12PA-12PD-BM03
Amphenol Corporation
Combination Line Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | POALRIZED | |
Body Breadth | 1.378 inch | |
Body Depth | 1.453 inch | |
Body Length | 3.976 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Gender | MALE | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 7.5 A | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 |