-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATM13-12PA-12PB-BM03 by Amphenol Sine Systems is a Combination Line Connector.
Combination Line Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7280L12PA | Renesas Electronics Corporation | 256 x 9 DualAsync FIFO, 5.0V | |
7283L12PAG | Renesas Electronics Corporation | 2K x 9 DualAsync FIFO, 5.0V | |
7281L12PA | Renesas Electronics Corporation | 512 x 9 DualAsync FIFO, 5.0V |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AC7190
|
Newark | Automotive Conn, 24Pos, Rcpt, 7.5A, 250V, Product Range:Atm Armoripx Series™, Automotive Connector Shell Style:Right Angle Receptacle, No. Of Contacts:24Contacts, Automotive Contact Type:Pcb Pin, Contact Material:Copper Alloy Rohs Compliant: Yes |Amphenol Sine/tuchel ATM13-12PA-12PB-BM03 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 121 |
|
$14.1400 / $19.8200 | Buy Now |
DISTI #
889-3448-ND
|
DigiKey | CONN HEADER R/A 12POS Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
1132 In Stock |
|
$11.6125 / $18.6700 | Buy Now |
DISTI #
V36:1790_23238272
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 24 POS 4.2mm Solder RA Side Entry Thru-Hole Box RoHS: Compliant Min Qty: 1260 Package Multiple: 105 Lead time: 20 Weeks Date Code: 2409 | Americas - 1785 |
|
$13.4600 | Buy Now |
DISTI #
73213282
|
RS | Atm Header, Thermoplastic, (2) 12 Position Size 20, A&B Key - Tin Plating | Amphenol Sine Systems ATM13-12PA-12PB-BM03 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 1239 |
|
$15.1000 / $18.8800 | Buy Now |
|
Future Electronics | Connector Header Panel Mount, Snap-In, Through Hole, Right Angle 12, 12 position RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Container: Tray |
227 Tray |
|
$11.4400 / $12.0200 | Buy Now |
DISTI #
AMEATM13-12PA-12PB-BM03
|
Heilind Electronics | ATM HDR 24 POS,SZ 20,SN A&B KEYD IP67/69K | Americas - 1597 in Stock |
|
$13.1563 / $14.2682 | Buy Now |
|
Onlinecomponents.com | ATM™ Header, Thermoplastic, (2) 12 Position size 20, A&B Key - Tin Plating RoHS: Compliant |
930 In Stock |
|
$10.4300 / $11.6700 | Buy Now |
DISTI #
85603497
|
Verical | Conn Shrouded Header (4 Sides) HDR 24 POS 4.2mm Solder RA Side Entry Thru-Hole Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 2520 |
|
$17.8918 / $20.6446 | Buy Now |
DISTI #
85917560
|
Verical | Conn Shrouded Header (4 Sides) HDR 24 POS 4.2mm Solder RA Side Entry Thru-Hole Box RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2327 | Americas - 930 |
|
$13.9750 / $15.1710 | Buy Now |
DISTI #
78811686
|
Verical | Conn Shrouded Header (4 Sides) HDR 24 POS 4.2mm Solder RA Side Entry Thru-Hole Box RoHS: Compliant Min Qty: 219 Package Multiple: 219 Date Code: 2335 | Americas - 219 |
|
$21.5267 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy