Part Details for ATM13-08PD-BM03 by Honest Han
Overview of ATM13-08PD-BM03 by Honest Han
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FBBM030V03C23 | Amphenol Communications Solutions | FLTStack 0.50mm Floating Board-to-Board Connector - 30 Positions Plug Connector, 5.8mm Height, SMT Vertical, 15u\\ Gold. | |
FBBM030V02C23 | Amphenol Communications Solutions | FLTStack 0.50mm Floating Board-to-Board Connector - 30 Positions Plug Connector, 4.8mm Height, SMT Vertical, 15u\\ Gold. | |
FBBM030V02C33 | Amphenol Communications Solutions | FLTStack 0.50mm Floating Board-to-Board Connector - 30 Positions Plug Connector, 4.8mm Height, SMT Vertical, Gold-Flash. |
Price & Stock for ATM13-08PD-BM03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Shengyu Electronics Technology Limited | CONN HEADER R/A 8POS | 4479 |
|
RFQ |